Bluetooth Modules

Bluetooth modules are wireless enabling components that are attached usually to a motherboard that will enable the device to broadcast and connect via a Bluetooth signal. A Bluetooth can be installed in many different devices and can greatly improve the basic functions of the device. Bluetooth technology have ’classes’ and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. Also worth considering when choosing your Bluetooth module is the version number. Ranging upwards from 1.0 to 4.0+ the levels will again determine the functionality levels, such as range and power consumption, with the higher end of the number range holding the best in its class.

...
Read more Read less

Filters

Viewing 1 - 20 of 23 products
Results per page
Description Price Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 180-6558
Mfr. Part No.EYSHJNZWZ
SGD13.14
Each
units
- V5.0 6dBm -94dBm 12bit ADC, I2C, I2S, PDM, SPI, UART - 5.1 x 11.3 x 1.3mm 1.3mm 11.3mm +85°C -40°C 5.1mm
RS Stock No. 180-6551
Mfr. Part No.EBAGJNZXX
SGD91.38
Each
units
- Bluetooth 5.0 +4dBm - - - 11.3 x 5.1 x 1.3mm 1.3mm 11.3mm +85°C -25°C 5.1mm
RS Stock No. 180-6543
Mfr. Part No.EBSHCNZWZ
SGD92.01
Each
units
- Bluetooth 5.0 +4dBm - - - 12.9 x 9.6 x 2mm 2mm 12.9mm +85°C -40°C 9.6mm
RS Stock No. 180-6539
Mfr. Part No.EYSHJNZWZ
SGD11.348
Each (On a Reel of 300)
units
- V5.0 6dBm -94dBm - - 5.1 x 11.3 x 1.3mm 1.3mm 11.3mm +85°C -40°C 5.1mm
RS Stock No. 180-6560
Mfr. Part No.EYSHSNZWZ
SGD19.54
Each
units
- V5.0 6dBm -94dBm - - 3.25 x 8.55 x 0.85mm 0.85mm 8.55mm +85°C -40°C 3.25mm
RS Stock No. 180-6545
Mfr. Part No.EBSHSNZWZ
SGD100.67
Each
units
- Bluetooth 5.0 +4dBm - - - 8.55 x 3.25 x 0.85mm 0.85mm 8.55mm +85°C -40°C 3.25mm
RS Stock No. 180-6542
Mfr. Part No.EYSHCNZWZ
SGD11.022
Each (On a Reel of 300)
units
- V5.0 6dBm -96dBm - - 9.6 x 12.9 x 2mm 2mm 12.9mm +85°C -40°C 9.6mm
RS Stock No. 180-6566
Mfr. Part No.EYSLCNZWW
SGD13.04
Each
units
- V5.0 6dBm -96dBm 12bit ADC, I2C, PDM, SPI, UART - 9.6 x 12.9 x 2mm 2mm 12.9mm +85°C -40°C 9.6mm
RS Stock No. 180-6563
Mfr. Part No.EYAGJNZXX
SGD11.86
Each
units
- V4.2 4dBm -93dBm - - 5.1 x 11.3 x 1.3mm 1.3mm 11.3mm +85°C -25°C 5.1mm
RS Stock No. 180-6547
Mfr. Part No.EBSGCNZWY
SGD72.75
Each
units
- Bluetooth 5.0 +4dBm - - - 12.9 x 9.6 x 2mm 2mm 12.9mm +85°C -25°C 9.6mm
RS Stock No. 180-6541
Mfr. Part No.EBSHJNZWZ
SGD92.01
Each
units
- Bluetooth 5.0 +4dBm - - - 11.3 x 5.1 x 1.3mm 1.3mm 11.3mm +85°C -40°C 5.1mm
RS Stock No. 180-6561
Mfr. Part No.EYSGCNZWY
SGD8.215
Each (In a Pack of 2)
units
- V4.2 4dBm -93dBm 8/9/10bit ADC, I2C, SPI, UART - 9.6 x 12.9 x 2mm 2mm 12.9mm +85°C -25°C 9.6mm
RS Stock No. 182-8632
Mfr. Part No.EYSKBNZWB
SGD19.032
Each (On a Reel of 100)
units
- Bluetooth 5.0 +8dBm -95dBm 12bit ADC, I2C, I2S, NFC-A, PDM, SPI, UART, USB 12bit ADC, I2C, I2S, NFC-A, PDM, SPI, UART, USB 15.4 x 10 x 2mm 2mm 10mm +85°C -40°C 15.4mm
RS Stock No. 182-8633
Mfr. Part No.EBSKBNZWB
SGD134.41
Each
units
- Bluetooth 5.0 +8dBm - - - 15.4 x 10 x 2mm 2mm 10mm +85°C -40°C 15.4mm
RS Stock No. 180-6557
Mfr. Part No.EYSLCNZWW
SGD9.053
Each (On a Reel of 1000)
units
- V5.0 6dBm -96dBm - - 9.6 x 12.9 x 2mm 2mm 12.9mm +85°C -40°C 9.6mm
RS Stock No. 180-6544
Mfr. Part No.EYSHSNZWZ
SGD16.281
Each (On a Reel of 300)
units
- V5.0 6dBm -94dBm - - 3.25 x 8.55 x 0.85mm 0.85mm 8.55mm +85°C -40°C 3.25mm
RS Stock No. 180-6546
Mfr. Part No.EYSGCNZWY
SGD7.08
Each (On a Reel of 1000)
units
- V4.2 4dBm -93dBm - - 9.6 x 12.9 x 2mm 2mm 12.9mm +85°C -25°C 9.6mm
RS Stock No. 180-6550
Mfr. Part No.EYAGJNZXX
SGD8.227
Each (On a Reel of 2000)
units
- V4.2 4dBm -93dBm - - 5.1 x 11.3 x 1.3mm 1.3mm 11.3mm +85°C -25°C 5.1mm
RS Stock No. 180-6559
Mfr. Part No.EYSHCNZWZ
SGD12.80
Each
units
- V5.0 6dBm -96dBm - - 9.6 x 12.9 x 2mm 2mm 12.9mm +85°C -40°C 9.6mm
RS Stock No. 180-6548
Mfr. Part No.EYSGJNZWY
SGD7.24
Each (On a Reel of 2000)
units
- V4.2 4dBm -93dBm - - 5.1 x 11.3 x 1.3mm 1.3mm 11.3mm +85°C -25°C 5.1mm