Core Modules

Core modules are powerful, secure and compact network-enabled processors that are used in computer or electrical systems. They’re types of embedded systems, and can be fixed in their purpose or programmable. 


How do core modules work?


Core modules use a microcontroller or microprocessor – a component that performs the instructions and tasks involved in computer processing – to perform their job. They're a stand-alone computing device with no operating system. Key benefits of core modules include:

  • Real time and reactive
  • The system is always ready to accept input and process it
  • Low power consumption and compact in size
  • Expected to work without human involvement
  • Ability to observe, react and control the external environment 

Core module applications


Core modules can be used in many products in your home or working environment. Examples include small products like home security systems, digital cameras, televisions and 3D printers. They are also used in larger devices such as cars or medical scanners. Core modules are especially suitable for embedded applications (in which they stay permanently in a device) due to their improved performance/power ratio and small form. 


...
Read more Read less

Filters

Viewing 1 - 20 of 22 products
Results per page
Description Price Core Processor Clock Speed Included Features Supported I/O Interfaces Supported Network Interfaces Supported Bus Interfaces Onboard RAM Onboard Flash Memory Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 436-553
Mfr. Part No.20-101-1131
SGD154.91
Each
units
Rabbit 4000 59MHz Analogue to Digital Converter, Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel 10/100 Base-T Asynch, IrDA, SPI 512 kB Fast SRAM, 512 kB SRAM 512kB 3 → 3.6V 47 x 61 x 21mm 21mm 61mm +85°C -40°C
RS Stock No. 172-9346
Mfr. Part No.20-101-1131
SGD154.907
Each (In a Tray of 20)
units
Rabbit 4000 59MHz Analogue to Digital Converter, Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel 10/100 Base-T Asynch, IrDA, SPI 512 kB Fast SRAM, 512 kB SRAM 512kB 3 → 3.6V 47 x 61 x 21mm 21mm 61mm +85°C -40°C
RS Stock No. 172-9344
Mfr. Part No.20-101-0520
SGD258.411
Each (In a Tray of 20)
units
Rabbit 3000 44.2MHz Central Control Unit, Pulse Width Modulator, Quadrature Encoder Interface, Real Time Clock - 10/100 Base-T HDLC, IrDA, SDLC, SPI, UART 256 kB SRAM, 512 kB Fast SRAM 512kB 3.15 → 3.45V 47 x 69 x 22mm 22mm 69mm +70°C -40°C
RS Stock No. 172-9330
Mfr. Part No.20-101-0672
SGD147.163
Each (In a Tray of 24)
units
Rabbit 3000 22MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel - Asynch, HDLC, IrDA, SPI 512 kB SRAM 512kB 5V 31.2 x 53.6 x 16mm 16mm 53.6mm +85°C -40°C
RS Stock No. 436-478
Mfr. Part No.20-101-0672
SGD81.20
Each
units
Rabbit 3000 22MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel - Asynch, HDLC, IrDA, SPI 512 kB SRAM 512kB 5V 31.2 x 53.6 x 16mm 16mm 53.6mm +85°C -40°C
RS Stock No. 436-462
Mfr. Part No.20-101-0520
SGD142.71
Each
units
Rabbit 3000 44.2MHz Central Control Unit, Pulse Width Modulator, Quadrature Encoder Interface, Real Time Clock - 10/100 Base-T HDLC, IrDA, SDLC, SPI, UART 256 kB SRAM, 512 kB Fast SRAM 512kB 3.15 → 3.45V 47 x 69 x 22mm 22mm 69mm +70°C -40°C
RS Stock No. 761-7380
Mfr. Part No.20-101-1329
SGD90.77
Each
units
Rabbit 22MHz Pulse Width Modulator, Quadrature Decoder Interface, Real Time Clock, Slave Interface, Timers, Watchdog Timer Serial, SPI 10 Base-T IrDA 256 kB SRAM 512kB 4.75 → 5.25V 30 x 75 x 23mm 23mm 30mm +70°C -40°C
RS Stock No. 172-9333
Mfr. Part No.20-101-1329
SGD148.056
Each (In a Tray of 24)
units
Rabbit 22MHz Pulse Width Modulator, Quadrature Decoder Interface, Real Time Clock, Slave Interface, Timers, Watchdog Timer Serial, SPI 10 Base-T IrDA 256 kB SRAM 512kB 4.75 → 5.25V 30 x 75 x 23mm 23mm 30mm +70°C -40°C
RS Stock No. 436-557
Mfr. Part No.20-101-0507
SGD129.06
Each
units
Rabbit 3000 30MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel 10 Base-T Asynch, HDLC, IrDA, SPI 512 kB SRAM 512kB 3.15 → 3.45V 47 x 69.2 x 22mm 22mm 69.2mm +70°C -40°C
RS Stock No. 172-9347
Mfr. Part No.20-101-1138
SGD309.043
Each (In a Tray of 12)
units
Rabbit 4000 58.98MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel 10/100 Base-T HDLC, IrDA, SDLC, SPI 1 MB Fast SRAM, 512 kB SRAM 2MB 3 → 3.6V dc 47 x 72 x 21mm 21mm 72mm +85°C -20°C
RS Stock No. 761-7361
Mfr. Part No.20-101-1318
SGD59.76
Each
units
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 1MB - 30 x 51 x 3mm 3mm 30mm +85°C -40°C
RS Stock No. 761-7377
Mfr. Part No.20-101-1321
SGD102.80
Each
units
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 4MB - 30 x 51 x 19mm 19mm 30mm +85°C -40°C
RS Stock No. 761-7365
Mfr. Part No.20-101-1319
SGD74.58
Each
units
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 1MB - 30 x 51 x 18mm 18mm 30mm +85°C -40°C
RS Stock No. 172-9343
Mfr. Part No.20-101-0507
SGD210.496
Each (In a Tray of 20)
units
Rabbit 3000 30MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel 10 Base-T Asynch, HDLC, IrDA, SPI 512 kB SRAM 512kB 3.15 → 3.45V 47 x 69.2 x 22mm 22mm 69.2mm +70°C -40°C
RS Stock No. 436-468
Mfr. Part No.20-101-1138
SGD189.56
Each
units
Rabbit 4000 58.98MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel 10/100 Base-T HDLC, IrDA, SDLC, SPI 1 MB Fast SRAM, 512 kB SRAM 2MB 3 → 3.6V dc 47 x 72 x 21mm 21mm 72mm +85°C -20°C
RS Stock No. 172-9315
Mfr. Part No.20-101-1318
SGD94.29
Each (In a Tray of 24)
units
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 1MB - 30 x 51 x 3mm 3mm 30mm +85°C -40°C
RS Stock No. 172-9326
Mfr. Part No.20-101-1319
SGD134.90
Each (In a Tray of 24)
units
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 1MB - 30 x 51 x 18mm 18mm 30mm +85°C -40°C
RS Stock No. 172-9335
Mfr. Part No.20-101-1321
SGD167.135
Each (In a Tray of 24)
units
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 4MB - 30 x 51 x 19mm 19mm 30mm +85°C -40°C
RS Stock No. 761-7371
Mfr. Part No.20-101-1305
SGD100.25
Each
units
Rabbit 22MHz Pulse Width Modulator, Quadrature Decoder Interface, Real Time Clock, Slave Interface, Timers, Watchdog Timer Serial, SPI 10 Base-T IrDA 512 kB SRAM 512kB 4.75 → 5.25V 30 x 75 x 23mm 23mm 30mm +70°C -40°C
RS Stock No. 172-9332
Mfr. Part No.20-101-1320
SGD140.33
Each (In a Tray of 24)
units
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 4MB - 30 x 51 x 7mm 7mm 30mm +85°C -40°C