Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.


What are hookup and equipment wires?


Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Voltage Rating Conductor Material Wire Style Maximum Operating Temperature Fire Behaviour Shield Type Series
RS Stock No. 174-164
Mfr. Part No.AWM1517-24(7)-TA RED 20M
SGD71.62
1 Reel of 20 Metre(s)
Reel(s)
0.2 mm² Red 24 AWG 7/0.20 mm ETFE 0.95mm - - - - +105°C - - -
RS Stock No. 174-186
Mfr. Part No.AWM1517-24(7)-TA GREEN 20M
SGD71.62
1 Reel of 20 Metre(s)
Reel(s)
0.2 mm² Green 24 AWG 7/0.20 mm ETFE 0.95mm - - - - +105°C - - -
RS Stock No. 173-739
Mfr. Part No.AWM1330-28(7)-SA BLACK 20M
SGD190.35
1 Reel of 20 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS Stock No. 174-120
Mfr. Part No.AWM1517-28(7)-TA GREEN 20M
SGD59.56
1 Reel of 20 Metre(s)
Reel(s)
0.08 mm² Green 28 AWG 7/0.12 mm ETFE 0.72mm - - - - +105°C - - -
RS Stock No. 174-029
Mfr. Part No.AWM1164-24(7)-SA WHITE 20M
SGD176.52
1 Reel of 20 Metre(s)
Reel(s)
0.2 mm² White 24 AWG 7/0.20 mm PTFE 1.34mm - 300 V - - +150°C - - -
RS Stock No. 174-158
Mfr. Part No.AWM1517-24(7)-TA BLACK 20M
SGD68.04
1 Reel of 20 Metre(s)
Reel(s)
0.2 mm² Black 24 AWG 7/0.20 mm ETFE 0.95mm - - - - +105°C - - -
RS Stock No. 173-919
Mfr. Part No.AWM1164-28(7)-SA BLACK 20M
SGD136.71
1 Reel of 20 Metre(s)
Reel(s)
0.08 mm² Black 28 AWG 7/0.12 mm PTFE 1.12mm - 300 V - - +150°C - - -
RS Stock No. 173-975
Mfr. Part No.AWM1164-24(7)-SA BLACK 20M
SGD172.74
1 Reel of 20 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS Stock No. 173-969
Mfr. Part No.AWM1164-28(7)-SA WHITE 20M
SGD136.71
1 Reel of 20 Metre(s)
Reel(s)
0.08 mm² White 28 AWG 7/0.12 mm PTFE 1.12mm - 300 V - - +150°C - - -
RS Stock No. 173-852
Mfr. Part No.AWM1330-20(7)-SA BLACK 20M
SGD244.96
1 Reel of 20 Metre(s)
Reel(s)
0.52 mm² Black 20 AWG 7/0.32 mm FEP 2.09mm - 600 V - - +200°C - - -
RS Stock No. 174-192
Mfr. Part No.AWM1517-24(7)-TA BLUE 20M
SGD68.04
1 Reel of 20 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS Stock No. 173-925
Mfr. Part No.AWM1164-28(7)-SA RED 20M
SGD143.91
1 Reel of 20 Metre(s)
Reel(s)
0.08 mm² Red 28 AWG 7/0.12 mm PTFE 1.12mm - 300 V - - +150°C - - -
RS Stock No. 174-142
Mfr. Part No.AWM1517-28(7)-TA WHITE 20M
SGD59.56
1 Reel of 20 Metre(s)
Reel(s)
0.08 mm² White 28 AWG 7/0.12 mm ETFE 0.72mm - - - - +105°C - - -
RS Stock No. 174-136
Mfr. Part No.AWM1517-28(7)-TA BLUE 20M
SGD59.56
1 Reel of 20 Metre(s)
Reel(s)
0.08 mm² Blue 28 AWG 7/0.12 mm ETFE 0.72mm - - - - +105°C - - -
RS Stock No. 173-868
Mfr. Part No.AWM1330-20(7)-SA RED 20M
SGD257.85
1 Reel of 20 Metre(s)
Reel(s)
0.52 mm² Red 20 AWG - - - 20m 600 V - - - - - -