Power Cable Assemblies

Power cables are used in almost every device or machine which requires electricity. From toasters and kettles, all the way up to generators and giant industrial equipment. Cables may vary in length, but the electrical current will perform at the same high capacity regardless of the distance it will need to travel. These power cable assemblies are supplied with a variety of plug types and connectors, both male and female.

What is a power cable assembly?
Power cable assemblies are defined as any power cable which has had a connector installed prior to sale. There are versions which may have one connector and an unterminated end. Some assemblies may have a connector a plug. And some assemblies will even have 2 connectors (IEC lead extension). Depending on the application, there are various types to suit the needs.

What are these cable assemblies used for?
On a standard power cable, the power is drawn from the mains and the electricity will run through the wire and arrive at its destination. This can be either into a power supply, or directly into the appliance/machine itself. Due to the range of voltages available, different types of cable assemblies will suit varying requirements.

What type of cable material is available?
Protection of the wires is high importance with a power cord. Each of these cables are fully equipped with a high quality, thick outer sheath. This way the wires will remain untouched and undamaged, both for safety and longevity reasons. The materials available are both PVC and PSE.

...
Read more Read less

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Connector A Connector B Length Current Rating Sheath Colour Voltage Rating Mains Plug Type Mains Socket Type Fire Behaviour Standards Met Cross Sectional Area Series Outer Sheath Material
RS Stock No. 170-5152
Mfr. Part No.IL13-UK1-H05-3100-200
BrandSchaffner
SGD18.459
Each (In a Box of 100)
units
- - - - - - - - - - - - -
RS Stock No. 754-6115
Mfr. Part No.IL13-UK1-H05-3100-200
BrandSchaffner
SGD20.10
Each
units
- - - - - - - - - - - - -
RS Stock No. 754-6106
Mfr. Part No.IL13-EU1-H05-3100-200
BrandSchaffner
SGD23.17
Each
units
- - - - - - - - - - - - -
RS Stock No. 170-5150
Mfr. Part No.IL13-EU1-H05-3100-200
BrandSchaffner
SGD17.862
Each (In a Box of 100)
units
- - - - - - - - - - - - -
RS Stock No. 754-6118
Mfr. Part No.IL13-C14-H05-3100-200
BrandSchaffner
SGD31.42
Each
units
- - - - - - - - - - - - -
RS Stock No. 170-5153
Mfr. Part No.IL13-C14-H05-3100-200
BrandSchaffner
SGD19.67
Each (In a Box of 100)
units
- - - 10 A - 250 V - - - - - - -
RS Stock No. 792-3067
Mfr. Part No.IL13-SE-H05-3100-200
BrandSchaffner
SGD22.86
Each
units
- - - - - - - - - - - - -
RS Stock No. 170-5225
Mfr. Part No.IL13-SE-H05-3100-200
BrandSchaffner
SGD17.658
Each (In a Box of 100)
units
- - - - - - - - - - - - -
RS Stock No. 170-5226
Mfr. Part No.IL19-SE-H05-3150-200
BrandSchaffner
SGD22.611
Each (In a Box of 50)
units
- - - - - - - - - - - - -
RS Stock No. 792-3070
Mfr. Part No.IL19-SE-H05-3150-200
BrandSchaffner
SGD27.92
Each
units
- - - - - - - - - - - - -
RS Stock No. 170-5223
Mfr. Part No.IL19-C20-H05-3150-200
BrandSchaffner
SGD27.327
Each (In a Box of 50)
units
- - - - - - - - - - - - -
RS Stock No. 792-3060
Mfr. Part No.IL19-C20-H05-3150-200
BrandSchaffner
SGD33.72
Each
units
- - - - - - - - - - - - -
RS Stock No. 192-7471
Mfr. Part No.IL13+ Rewireable IEC Lock+ R/L LSZH
BrandSchaffner
SGD12.663
Each (In a Box of 50)
units
IEC - 60.4mm 15 A - 250 V - - Self-extinguishing - 3 x 1.5 mm² - Nylon
RS Stock No. 192-7475
Mfr. Part No.IL13P-L-EU1-H05-3100-200
BrandSchaffner
SGD23.468
Each (In a Box of 70)
units
IEC - 2m 10 A Black 250 V - - Self-extinguishing - 3 x 1 mm² - -
RS Stock No. 192-7539
Mfr. Part No.IL13P-R-SE-H05-3100-200
BrandSchaffner
SGD21.99
Each
units
IEC - 2m 10 A Black 250 V - - Self-extinguishing - 3 x 1 mm² - -
RS Stock No. 192-7544
Mfr. Part No.IL13P-R-UK1-H05-3100-200
BrandSchaffner
SGD29.86
Each
units
IEC - 2m 10 A Black 250 V - - Self-extinguishing - 3 x 1 mm² - -
RS Stock No. 792-3064
Mfr. Part No.IL19-EU1-H05-3150-200
BrandSchaffner
SGD31.30
Each
units
- - - - - - - - - - - - -
RS Stock No. 192-7476
Mfr. Part No.IL13P-L-SE-H05-3100-200
BrandSchaffner
SGD27.577
Each (In a Box of 80)
units
IEC - 2m 10 A Black 250 V - - Self-extinguishing - 3 x 1 mm² - -
RS Stock No. 792-3073
Mfr. Part No.IL19-US1-SJT-3150-183
BrandSchaffner
SGD34.87
Each
units
- - - - - - - - - - - - -
RS Stock No. 170-5227
Mfr. Part No.IL19-US1-SJT-3150-183
BrandSchaffner
SGD25.678
Each (In a Box of 50)
units
- - - - - - - - - - - - -