KVM Mixed Cable Assemblies

KVM cables are cables used to connect keyboard, video, and mouse components and allow users to control multiple PCs with a single device via multiple connections. This means that the user does not have to employ a separate keyboard, video component and mouse for each computer being used and allows for greater project management. At RS Components, we have KVM cables from trusted brands in the industry, including Roline, Startech and our own RS PRO.

KVM cables are connected to KVM switches, which complete the connections between each PC, monitor, and the operating components via various male and female connections, such as PS/PS2, VGA, DVI, DVI-I, HDMI, and USB connections. They simplify cable management by reducing the number of cables required, providing a central point for connections and also providing more connections than may be typically available on a monitor or PC. Using a KVM switch reduces confusion, increases productivity and reduces potential hazards by keeping multiple cables tidy and organised. The connectors on KVM cables are typically gold or nickel plated for high levels of connectivity.

What are KVM cables used for?

KVM cables are used in industries with high-security applications and where the need for top resolution imaging is crucial. These cable assemblies are typically found in military and governmental industries, research labs and aeronautical environments.


...
Read more Read less

Filters

Viewing 1 - 20 of 51 products
Results per page
Description Price Connector A Connector B Length Sheath Colour Connector A1 Gender Current Rating Shielding Standards Met Voltage Rating
RS Stock No. 724-4106
BrandRS PRO
SGD44.35
Each
units
Mini Display Port Male Female VGA 100mm White Male 64 μA - - -
RS Stock No. 432-6249
BrandRS PRO
SGD73.41
Each
units
Male, PS/2 x 2, VGA Male, PS/2 x 2, VGA 7.5m - Male - - - -
RS Stock No. 432-6261
BrandRS PRO
SGD36.56
Each
units
Female MD6 Mini-DIN x 2, Female VGA Male MD6 Mini-DIN x 2, Male VGA 1.8m - Female - - - -
RS Stock No. 432-6283
BrandRS PRO
SGD55.09
Each
units
Female MD6 Mini-DIN x 2, Female VGA Male MD6 Mini-DIN x 2, Male VGA 5m - Female - - - -
RS Stock No. 182-8802
BrandRS PRO
SGD53.71
Each
units
- - 150mm White Male - - - -
RS Stock No. 182-8516
BrandRS PRO
SGD3.12
Each
units
Male 6 Pin Mini DIN Female 5 Pin DIN 150mm Grey Male - - - -
RS Stock No. 182-8517
BrandRS PRO
SGD3.44
Each
units
Male 6 Pin Mini DIN Female 5 Pin DIN 49.5mm Grey Male - Aluminium-Mylar CE, REACH -
RS Stock No. 195-4913
BrandRS PRO
SGD25.26
Each
units
USB Bluetooth - - Male - - - -
RS Stock No. 182-8854
BrandRS PRO
SGD53.69
Each
units
Male 5 MTR PS2, Male SVGA Female PS2, Female SVGA 5m Grey Male - Aluminium-Mylar - -
RS Stock No. 182-8826
BrandRS PRO
SGD14.24
Each
units
Female D9 Female D9 5m Grey Female - Aluminium-Mylar CE, REACH -
RS Stock No. 182-8789
BrandRS PRO
SGD21.19
Each
units
Male DisplayPort Female DVI-D 150mm Black Male - Aluminium-Mylar - -
RS Stock No. 182-8899
BrandRS PRO
SGD45.87
Each
units
- - - - - - - - -
RS Stock No. 182-8780
BrandRS PRO
SGD11.91
Each
units
Male USB A Female 2 PS2 300mm Grey Male - - - -
RS Stock No. 186-0518
BrandRS PRO
SGD19.66
Each
units
USB TYPE A M DB9 RS232 M 1.2m Black - - - - -
RS Stock No. 182-8797
BrandRS PRO
SGD21.42
Each
units
Male Mini DisplayPort Female DVI-D 150mm White Male - Aluminium - -
New
RS Stock No. 220-6490
BrandRS PRO
SGD23.60
Each
units
Male DisplayPort Female HDMI Adapter 15cm Black Male - - - -
RS Stock No. 182-8853
BrandRS PRO
SGD48.55
Each
units
Male 3 MTR PS2, Male SVGA Female PS2, Female SVGA 3m Grey Male - Aluminium-Mylar - -
RS Stock No. 182-8793
BrandRS PRO
SGD26.54
Each
units
Male DisplayPort Female HDMI 150mm Black Male - - - -
RS Stock No. 182-8481
BrandRS PRO
SGD47.10
Each
units
Male KVM, Male PS2 Male KVM, Male PS2 300mm Black Male - - - -
RS Stock No. 182-8518
BrandRS PRO
SGD7.90
Each
units
Male 5 Pin DIN Female 6 Pin Mini DIN 150mm Grey Male - - - -