Recently searched

    Cable Tie Mounts

    Cable tie mounts make the installation of wires and cables onto walls, buildings, or panels straightforward and efficient. They are designed to accommodate cable ties of specific widths, ensuring a secure and reliable fit. Available in various sizes, materials, and styles, cable tie mounts provide versatile solutions for organising and securing your wiring setups. Whether you need a standard cable tie holder or a more robust adhesive cable tie mount, there is an option to meet every requirement.

    Types of Cable Tie Mounts

    Cable tie mounts offer versatile organisers for managing and securing cables and wires in various settings. Below are the detailed types and uses of the most common cable tie mounts:

    Adhesive Cable Tie Mounts:

    Adhesive mounts provide a quick and easy installation option as they adhere firmly to dry, clean surfaces without the need for additional mounting hardware.

    • Usage: These are ideal for light-duty applications where minimal stress is placed on cables, such as in home offices or for audio/video cable management. The adhesive backing allows for positioning flexibility and quick setup.
    • Key Features:
      • Available in four sizes: 0.5", 0.75", 1.5", and 2"
      • Colours: Black and natural, blending easily with various surroundings
      • Access: Cable ties can be inserted from four sides, enhancing ease of use

    Screw Cable Tie Mounts:

    Screw-mount bases offer a more permanent solution and are secured to surfaces using a screw, providing a robust mount for heavier cable loads.

    • Usage: Perfect for industrial environments or areas where cables are exposed to movement or environmental factors. They ensure a secure hold that is suitable for both horizontal and vertical applications.
    • Key Features:
      • Available in three sizes: small, medium, and large
      • Compatibility: Can handle zip ties from 1.78 mm high/3.1 mm wide (small) to 9.9 mm high/2.29 mm wide (large)
      • Suitable for a variety of cable ties, including standard, heavy-duty, and extra heavy-duty options

    Installation of Cable Tie Mounts

    Installing cable tie mounts is a straightforward process that enhances the organisation and security of cable systems. Here’s a basic guide to the typical installation methods:

    Self-Adhesive Cable Tie Mounts:

    • Overview: Many cable tie mounts feature a self-adhesive backing that allows for quick and easy installation without the need for tools.
    • Procedure: Simply peel off the protective backing and firmly press the mount onto a clean, dry surface. This method is ideal for light-duty applications where minimal stress is placed on the cables.

    Screw-Mounted Cable Tie Mounts:

    • Overview: For heavier or more demanding applications, screw-mounted cable tie mounts provide enhanced durability and security.
    • Procedure: Installation involves drilling a pilot hole and securing the mount with a screw through the base, ensuring a strong hold on wood, metal, or masonry surfaces.

    Materials Used in Cable Tie Mounts

    Cable tie mounts are crafted from a variety of materials to suit different industrial environments and applications. Here are some of the most commonly used materials:

    • Nylon: Widely favoured for its flexibility and strength, nylon is often used in the tie wrap mounts, making it suitable for indoor applications where moisture and chemical exposure are minimal.
    • Polypropylene: This material is resistant to chemical solvents, bases, and acids, making it ideal for harsher environments.
    • Metal: Stainless steel and aluminium are used for their durability and corrosion resistance, perfect for outdoor or heavy-duty applications.
    • UV-resistant Plastic: Specifically designed for outdoor use, this material resists degradation from sun exposure.

    Sizing of Cable Tie Mounts

    The size of cable tie mounts is crucial for ensuring secure and efficient cable management. Here are some commonly used sizes in industrial applications:

    • Small Mounts: Typically used for lightweight applications, small mounts can accommodate cable tie widths from 2.5 mm to 4.8 mm, making them perfect for securing smaller cables and wires.
    • Medium Mounts: These are versatile and commonly used for a broad range of applications, suitable for cable ties up to 7.6 mm in width.
    • Large Mounts: Designed for heavy-duty applications, large mounts can handle cable ties up to 13 mm wide, offering robust support for larger cable bundles.

    Brands of Cable Tie Mounts at RS

    RS is a leading supplier of cable management solutions, specifically designed for industrial applications. Our lineup features top brands such as RS PRO, ABB, HellermannTyton, Panduit, and RND, each renowned for its commitment to quality and innovation. Offering a variety of cable tie mounts, including robust tie wrap mounting bases and versatile cable tie clips, RS ensures durable, flexible options to enhance the efficiency and safety of your operations.

    Delivery Information for Singapore

    For prompt delivery of cable tie mounts, cable trunkings, cable glands, and more within Singapore, RS offers next-working-day delivery for online orders placed Monday to Friday before 3:30 pm, if items are in stock. To explore our full range of delivery services, which include options for offline orders and consolidated shipments, please refer to our delivery information page for detailed guidance.

    7 of 7
    Results per page