Recently searched

    Cable Spiral Wrapping

    Cable spiral wrap is a type of expandable tubing that is used to protect and organise cables. Spiral wrap offers more accessibility than other cable organisation products, such as trunking or conduits. It can be easily unwound or expanded to create gaps, which allows for quick and easy visual inspection of the cables inside.

    Spiral wraps are available in various lengths, diameters, and thicknesses to suit the cables and the environment in which they are used in. Keeping wires, cables, and hoses organised helps increase their lifespan and reduces the risk of user injury, such as accidental tripping.

    Types of Cable Spiral Wrap

    Halogen-Free

    Halogen-free spiral wrap is designed to be environmentally friendly and safe for sensitive applications. It does not release toxic fumes when exposed to high temperatures, making it ideal for use in enclosed spaces such as offices or data centres.

    Self-Extinguishing

    Self-extinguishing spiral wrap is specifically designed to stop burning once the source of ignition is removed. This makes it particularly suitable for environments where fire safety is a top concern, such as industrial settings or automotive applications.

    Flame Retardant

    Flame retardant spiral wrap is made from materials that are fire-resistant. It is used in high-risk environments such as power plants, manufacturing facilities, or any place where cables may be exposed to extreme heat or sparks.

    Cable Spiral Wrap Materials

    Spiral wrap is available in many different materials, each of which is more suitable for different applications. The main uses for each material include:

    • Polyethylene (PE): Lightweight and durable, polyethylene is a cost-effective material, with flame retardant versions also available.
    • Polypropylene (PP): Lightweight and flexible, polypropylene is also halogen-free and self-extinguishing.
    • Metal Detectable PE: Contains detectable metal additives to make particulates easily identifiable, which is why it is commonly used in food and beverage production to prevent contamination.
    • Nylon: Nylon benefits from high chemical impact and is also heat-resistant. In addition, these spiral wraps have abrasion resistance and self-extinguishing properties.
    • PTFE: Commonly used in high-temperature applications, PTFE boasts the widest operating temperature range of any material, ensuring performance in extreme conditions.

    Features and Benefits of Cable Spiral Wrap

    Cable spiral wrap offers several features and benefits, making it an excellent choice for cable management:

    • Quick and Easy Installation: The spiral design allows for fast organisation of cables without the need for special tools.
    • Flexibility and Expandability: Gaps can be created without cutting the wrap, making it easy to branch cables out at any point.
    • Reusable and Durable: Spiral wrap can be easily reused, making it ideal for multiple applications or relocating cables.
    • Protective Covering: Provides protection against wear, dust, and damage, extending the lifespan of cables and wires.

    Selecting the Right Cable Spiral Wrap

    When selecting the ideal cable spiral wrap, consider the following factors:

    • Organisation: Keeps cables neat and tidy, preventing tangling and improving accessibility.
    • Protection: Safeguards cables from external damage, abrasion, and environmental wear.
    • Strain Relief: Reduces strain on cables and connectors, enhancing their durability and preventing disconnections.
    • Aesthetics: Improves the visual appearance of cable setups, especially in exposed areas or professional environments.
    • Safety: Minimises the risk of tripping hazards and ensures compliance with safety regulations.
    • Flexibility: Easily adjustable to fit different cable sizes, making it versatile for various setups.
    • Compatibility: Available in various sizes and materials to suit a wide range of cable types and environments.

    Industry Applications of Cable Spiral Wrap

    Common applications of cable spiral wrap include:

    • Office Environments: Spiral wraps are used to organise cables from computers, servers, and other electronic peripherals, reducing clutter and improving workspace efficiency.
    • Automotive Applications: Ideal for bundling hoses and wiring in vehicles, spiral wraps help prevent wear, reduce space, and simplify maintenance tasks.
    • Home Protection: Commonly used to prevent pets or pests from chewing on exposed cables, offering an added layer of safety and protection.
    • Manufacturing and Industrial Settings: Spiral wraps are used to manage wiring in heavy machinery, protecting cables from wear and tear in demanding environments.
    • Electronics and Telecom: Helps bundle and protect sensitive cables in communication systems, ensuring stability and preventing disconnections.

    Find the Best Cable Spiral Wraps in Singapore

    RS Singapore is your go-to supplier for high-quality cable spiral wraps, offering a variety of options designed to simplify cable management and protection. Whether you need flexible or flame-retardant spiral wraps, renowned brands that we carry, like HellermannTyton, Alpha Wire, and RS PRO, provide reliable solutions tailored to fit various applications in office setups, industrial environments, and more.

    For more details on delivery services and associated fees, please visit our Delivery Information page. Trust RS Singapore for a seamless purchasing experience and effective cable management solutions.

    1 of 1
    Results per page