Cable Covers

Cable covers, also known as cable protectors or cord covers, are essential components used to protect and manage electrical cables in commercial, industrial, and public settings. These handy products shield cables from mechanical damage, reduce trip hazards, and ensure organised and safe cable routing.

Typically designed with grooves or channels to securely house cables, many cable covers feature hinged lids or snap-on designs that enable fast installation and maintenance access. Whether it's a floor cable cover for an office walkway or an industrial cable protector for a warehouse, these devices come in various lengths, load ratings, and materials to suit a wide range of cable types and site conditions.

Benefits of Cable Covers

  • Safety: Cable covers go a long way in preventing tripping accidents in busy environments as well as shielding users from exposed electrical wiring.
  • Cable Management: Cable protectors keep wires neatly arranged and separated to reduce clutter and improve workflow efficiency.
  • Easy Installation: Most cable protection covers feature simple drop-in or snap-on designs that streamline setup.
  • Versatility: Available in a range of sizes, configurations, and load capacities for diverse use cases, cable covers are highly versatile for numerous applications.
  • Durability: Cable protectors are made from robust materials that can withstand foot traffic, vehicular loads, and environmental exposure.

Types of Cable Protection

Cable protection products vary by function, load-bearing capacity, and installation setting. Here are the most common types:

Cable Cover Strips / Cord Covers

Commonly referred to as floor cable covers, these low-profile strips are ideal for office spaces, retail settings, and walkways. They do the dual job of concealing cables while blending into flooring surfaces to maintain a neat visual appearance.

Cable Ramps / Cable Protector Ramps

Heavy-duty cable ramps are designed for demanding environments like construction sites and warehouses. These outdoor cable protectors often feature interlocking sections and weight-bearing capacity for vehicular traffic, making them suitable for heavy industrial use.

Cable Trays

Installed overhead or along walls, cable trays offer structured pathways for running large bundles of cables across long distances. They are essential in factories, data centres, and power plants for proper cable segregation and airflow.

Cable Conduits

These are enclosed tubes that offer robust protection from mechanical damage, moisture, and chemical exposure. Conduits are common in permanent electrical installations and are typically embedded into walls, floors, or underground.

Types of Material Used to Make Cable Covers

  • Rubber: Rubber cable protectors are flexible and offer excellent resistance to impact, water, and chemical exposure. They are ideal for high-traffic areas and industrial applications.
  • Plastic: Plastic cable covers are lightweight and cost-effective, generally suited for indoor use. They protect cables in office spaces or retail environments where heavy loads are minimal.
  • Polyurethane: This tough, wear-resistant plastic is used in outdoor cable covers and floor cable protectors. They are especially suited in areas subject to abrasion and high load stress.
  • Polyamide (Nylon): Known for its mechanical strength and thermal resistance, polyamide is used in specialised cable covers for electronics, automotive applications, or places exposed to higher heat.
  • Fibreglass: Fibreglass is used in high-heat and high-voltage environments like electrical substations and industrial facilities due to its flame retardancy and dielectric properties.

Applications of Cable Protectors

Electrical Wiring & Insulation

  • Insulation Wire & Connections: Cable protection covers help to preserve the insulation on wires, especially at termination points. They play a big part in reducing the risk of short circuits and exposure.
  • Bundling & Organising Wires: Cable cover strips are ideal for grouping multiple cables into one track, streamlining layouts and improving traceability.
  • Colour Coding Wires: Some floor cable covers come in different colours, aiding in identification for maintenance and safety audits.
  • Repairing Damaged Insulation: Covers and conduits can shield compromised sections of cable, especially in temporary setups or until a full replacement can be carried out.

Cable Harnessing

  • Protecting Cables from Moisture and Abrasion: Used in harsh environments, outdoor cable protectors play an important role in shielding cables from environmental damage and friction-related wear.
  • Bundling Cables Together: Cable ramps and trays keep harnesses aligned and contained for better organisation and management needs.
  • Sealing Cable Ends: Many systems include end caps or grommets to prevent contaminants from entering the protection channel.

Electronics & Circuit Boards

  • Insulating Components on Circuit Boards: Micro cable protectors or covers can shield delicate Printed Circuit Board (PCB) wiring during handling or repair.
  • Masking During Soldering: Heat-resistant cable covers protect adjacent wires or components during soldering work, preventing thermal damage from occurring.
  • Securing Components: Cable trays help to fasten wires and reduce movement within equipment enclosures, prolonging product lifespan.

Factors to Consider When Choosing Cable Covers

  • Load Capacity: When choosing cable covers for environments exposed to foot or vehicular traffic, ensure the product’s load rating matches expected weights. Any oversight in this area can lead to damage to the cover or the cable, posing a safety risk.
  • Environmental Resistance: For outdoor or industrial use, select cable covers resistant to UV light, chemicals, moisture, and temperature extremes. Ensuring durability helps the protector maintain integrity and continue shielding cables effectively in harsh conditions.
  • Modularity: Modular designs simplify deployment and re-configuration of floor cable cover systems, offering flexibility for dynamic environments. Interlocking or easily connected cable ramps allow scalable installations adaptable to changing site layouts.
  • Anti-slip Properties: In walkways or work areas, covers with textured surfaces or anti-slip coatings can improve safety and reduce the risk of slips, trips, and falls over cable runs.
  • Size and Capacity: Consider the number and diameter of cables being protected. Ensure the channel dimensions sufficiently accommodate all cables without overfilling, which could cause damage or hinder proper cover installation.

RS Is Your Trusted Supplier of Cable Covers in Singapore

RS is a leading supplier and distributor of cable cover solutions in Singapore, with a wide inventory from industry-standard brands including Phoenix Contact and Knipex. From safety floor cable covers to outdoor cable protectors, our platform supports fast procurement for every use case.

Looking for other cable management tools such as cable marker accessories or cable spiral wrapping? Our one-stop shop has got everything you need for your industrial purposes. If you require more information on our ordering process, delivery services and delivery fees, please refer to ourdelivery page.

280 Products showing for Cable Covers

Sort By
Stocked by manufacturer
Subtotal (1 unit)
SGD863.37(exc. GST)
SGD863.37/unit
In Stock
  • RS Stock No. 440-683
  • Mfr. Part No. 251-10309
Subtotal (1 reel of 25 metres)
SGD67.67(exc. GST)
SGD67.67/reel
Temporarily out of stock
  • RS Stock No. 440-682
  • Mfr. Part No. 251-10009
Subtotal (1 reel of 25 metres)
SGD53.15(exc. GST)
SGD53.15/reel
Stocked by manufacturer
Subtotal (1 unit)
SGD762.18(exc. GST)
SGD762.18/unit
Subtotal (1 reel of 1 unit)
SGD450.96(exc. GST)
SGD450.96/reel
Currently unavailable
  • RS Stock No. 879-158
  • Mfr. Part No. 06 26425 02 SW
Subtotal (1 unit)
SGD17.51(exc. GST)
SGD17.51/unit
Subtotal (1 bag of 75 metres)
SGD234.50(exc. GST)
SGD234.50/bag
Stocked by manufacturer
  • RS Stock No. 512-353
  • Mfr. Part No. 3240872
Subtotal (1 unit)
SGD641.36(exc. GST)
SGD641.36/unit
Stocked by manufacturer
  • RS Stock No. 103-3925
  • Mfr. Part No. 26101376
Subtotal (1 unit)
SGD299.60(exc. GST)
SGD299.60/unit
In Stock
  • RS Stock No. 756-644
  • Mfr. Part No. CBMCWD5020
Subtotal (1 unit)
SGD37.02(exc. GST)
SGD37.02/unit
Stocked by manufacturer
  • RS Stock No. 210-3449
  • Mfr. Part No. 8GB2051-1
Subtotal (1 pack of 20 units)
SGD485.86(exc. GST)
SGD24.293/unit
In Stock
  • RS Stock No. 268-734
  • Mfr. Part No. 3240848
Subtotal (1 unit)
SGD1,255.09(exc. GST)
SGD1,255.09/unit
Stocked by manufacturer
  • RS Stock No. 211-3834
  • Mfr. Part No. 8GB2051-0
Subtotal (1 pack of 20 units)
SGD459.20(exc. GST)
SGD22.96/unit
Unavailable
  • RS Stock No. 679-2534P
  • Mfr. Part No. EC100F-3-D
Subtotal 10 units (supplied in a bag)
SGD1.90(exc. GST)
SGD0.19/unit
Stocked by manufacturer
  • RS Stock No. 541-034
  • Mfr. Part No. 26101111
Subtotal (1 reel of 1 unit)
SGD235.73(exc. GST)
SGD235.73/reel
Stocked by manufacturer
  • RS Stock No. 751-157
  • Mfr. Part No. YJ3-225-Y/B
Subtotal (1 unit)
SGD620.43(exc. GST)
SGD620.43/unit
Stocked by manufacturer
Subtotal (1 unit)
SGD787.98(exc. GST)
SGD787.98/unit
Stocked by manufacturer
  • RS Stock No. 281-722
  • Mfr. Part No. 3240866
Subtotal (1 unit)
SGD187.42(exc. GST)
SGD187.42/unit
Currently unavailable
  • RS Stock No. 879-157
  • Mfr. Part No. 06 26420
Subtotal (1 unit)
SGD19.03(exc. GST)
SGD19.03/unit
Currently unavailable
  • RS Stock No. 879-156
  • Mfr. Part No. 06 26415 02 WS
Subtotal (1 unit)
SGD29.72(exc. GST)
SGD29.72/unit
Results per page