Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 841 - 860 of 915 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 243-8946
Mfr. Part No.53015430+53019030
BrandLapp
SGD3.608
Each (In a Pack of 5)
units
PG 13.5 Polyamide 12mm 5mm Grey IP68 -20°C +80°C - - - Yes Skintop -
RS Stock No. 725-7590
Mfr. Part No.52220007
BrandLapp
SGD56.66
1 Bag of 5
Bag(s)
- Glass Fibre Reinforced Plastic (GRP) - - Black IP64 -20°C +80°C - - - - Skintop Cube -
RS Stock No. 136-8523
Mfr. Part No.53112546
BrandLapp
SGD186.995
Each (In a Pack of 2)
units
M50 x 1.5 Nickel Plated Brass 35mm 27mm - IP68 -40 (Static) °C, -25 (Dynamic) °C +100 (Dynamic) °C, +100 (Static) °C Flame Retardant - - - MS-HF-M BRUSH -
RS Stock No. 157-2231
Mfr. Part No.52004310+52004310
BrandLapp
SGD16.198
Each (In a Pack of 5)
units
PG 16 Nickel Plated Brass 16mm 13mm Metallic IP55 -20°C +80°C - - - Yes Skindicht -
RS Stock No. 444-2818
Mfr. Part No.53015250
BrandLapp
SGD4.794
Each (In a Pack of 5)
units
PG 21 Polyamide 18mm 13mm Black IP68 -20°C +80°C - - - - Skintop ST -
RS Stock No. 390-044
Mfr. Part No.52103020+59000121
BrandLapp
SGD8.52
Each (In a Pack of 5)
units
M20 Brass 6.8mm 5mm Brass IP68 -30°C +80°C - - - Yes - -
RS Stock No. 839-5325
Mfr. Part No.53112250
BrandLapp
SGD20.81
Each
units
PG 21 Nickel Plated Brass 17.5mm 11mm Metallic IP68 -30°C +100°C - - - - Skintop MS-SC -
RS Stock No. 201-8859
Mfr. Part No.19155035199
BrandHARTING
SGD35.13
Each
units
M25 Polyamide 18mm 16mm Black - - - - - - - HAN CGM-P F+B -
RS Stock No. 186-365
Mfr. Part No.167-00534 FG27-M32-PP-GY (10)
SGD14.03
Each
units
M32 PP - - Grey IP54 -35°C +80°C - - - No - UL 94 V-2
New
RS Stock No. 207-5698
Mfr. Part No.1414644
SGD15.58
Each
units
M40 Polyamide 10.1mm 10mm Black IP66 - - - - - No HC-B-GM4X10 -
RS Stock No. 407-9741
Mfr. Part No.22842001
BrandSpelsberg
SGD31.95
Each
units
M20 - 12mm 6mm White IP68 - - - - - Yes KVR -
RS Stock No. 835-4125
BrandRS PRO
SGD33.25
Each
units
M32 Brass 22mm 15mm Metallic IP68 -40°C +100°C - - - Yes - CE, RoHS Compliant
RS Stock No. 822-9612
BrandRS PRO
SGD5.096
Each (In a Pack of 10)
units
PG 21 Nylon 66 18mm 13mm Black IP68 - - - - - Yes - UL 94 V-2
RS Stock No. 696-4433
Mfr. Part No.MB3CG-S1
SGD9.09
Each
units
M23 - 11mm 7.5mm Grey IP67 -20°C +130°C - - - Yes MotionGrade -
New
RS Stock No. 210-1328
BrandRS PRO
SGD15.80
1 Bag of 5
Bag(s)
M20X1.5 Nylon 66 14mm 10mm Black IP68 +85°C -40°C Flame Retardant, Self-extinguishing -40 °C→+85 °C - Yes - -
RS Stock No. 157-2180
Mfr. Part No.52103020+59000580
BrandLapp
SGD18.468
Each (In a Pack of 5)
units
M20 Brass 15mm 13mm Metallic IP65 -70°C +100°C - - - Yes Skindicht -
RS Stock No. 172-2302
Mfr. Part No.PPS9 SL080
BrandAlpha Wire
SGD2.739
Each (In a Bag of 10)
units
PG 9 Chloroprene Rubber (O-Ring/Seal), Polyamide 8mm 4mm Slate IP66, IP68 -20°C +150°C Flame Retardant, Self-extinguishing - - Yes FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 228-8741
Mfr. Part No.CES-3
SGD24.61
Each
units
- Plastic 28.4mm 12.7mm Black IP68 -55°C +90°C - - - Yes CES Heatshrink -
RS Stock No. 665-7964
Mfr. Part No.0 968 25
BrandLegrand
SGD132.02
1 Box of 50
Box(es)
PG 21 Polyamide 18mm 13mm Grey IP55 -20°C +80°C - - - - 968 -
RS Stock No. 175-3794
Mfr. Part No.PPC7 BK080
BrandAlpha Wire
SGD1.874
Each (In a Bag of 10)
units
PG 7 - 6.5mm 3mm Black IP66, IP68 -30 °C, -20 °C +100 °C, +150 °C Self-extinguishing - - Yes FIT -