C Rechargeable Batteries

C type batteries are the popular size of batteries for medium-drain applications as an example larger size flashlights, radio transmitter, walkie-talkies, and cameras. C Type batteries are also well known as R14 size. This size isn’t as popular as AA or AAA size batteries but can be used for many household and industrial operation.
Rechargeable C Type batteries nominal voltage is 1.2V. Capacity mainly depends on the chemistry type used within the batteries but most NiMH batteries can be from 2200 up to even 4500 mAh. Batteries can be recharged thousands of times, offering more economic and environmental benefits then disposable batteries.
C Type batteries are 50 mm (1.97 in) long cylinders and diameter is 26.2 mm (1.03 in).

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Brand Range Chemistry Capacity Terminal Type Operating Temperature Range Low Self Discharge Nominal Voltage Size
RS Stock No. 661-3551
Mfr. Part No.5035352
BrandAnsmann
SGD36.90
1 Box of 2
Box(es)
Ansmann MaxE NiMH 4.5Ah Standard -20 → +65°C Yes 1.2V C
RS Stock No. 776-0844
Mfr. Part No.2310-3001
BrandAnsmann
SGD11.98
Each
units
- NiMH 4.5Ah Standard -20 → +55°C Yes 1.2V C
RS Stock No. 776-0847
Mfr. Part No.2310-3007
BrandAnsmann
SGD13.53
Each
units
- NiMH 4.5Ah Tagged -20 → +55°C Yes 1.2V C
RS Stock No. 619-9796
Mfr. Part No.5030912
BrandAnsmann
SGD8.05
Each (In a Pack of 2)
units
Ansmann MaxE NiMH 2.5Ah Standard -20 → +65°C Yes 1.2V C