Cartridge Heaters

What is it?
A cartridge heater is a tube shaped heavy duty heating element primarily used in industrial settings. This cylindrical-shaped heating element simply comprises resistive wiring enclosed in a metallic sheath. A layer of electrical insulation separates the outer casing from the wires, which are powered by an electrical connection. The diameter of the heating element and its length can vary to suit specific applications. Cartridge heaters are used to generate heat in many different applications

Applications
• Plastics and Packaging applications
• Medical Care
• Automotive Industry
• Test instruments
• Aircraft
• Liquid Immersion
• Hot Stamping

...
Read more Read less

Filters

Viewing 141 - 160 of 163 products
Results per page
Description Price Power Rating Diameter Length Lead Length Supply Voltage
RS Stock No. 374-2369
Mfr. Part No.H1/4X4X250
SGD73.72
Each
units
250 W 1/4 in 4in 250mm 230 V
RS Stock No. 374-2426
Mfr. Part No.H10X80X300
SGD55.10
Each
units
300 W 10 mm 80mm 250mm 230 V
RS Stock No. 374-2583
Mfr. Part No.H16X200X800
SGD87.65
Each
units
800 W 16 mm 200mm 250mm 230 V
RS Stock No. 374-2555
Mfr. Part No.H16X160X900
SGD86.78
Each
units
900 W 16 mm 160mm 250mm 230 V
RS Stock No. 374-2606
Mfr. Part No.H3/8X2X400
SGD57.68
Each
units
400 W 3/8 in 2in 250mm 230 V
RS Stock No. 374-2599
Mfr. Part No.H16X80X300
SGD64.93
Each
units
300 W 16 mm 80mm 250mm 230 V
RS Stock No. 374-2527
Mfr. Part No.H16X100X800
SGD67.28
Each
units
800 W 16 mm 100mm 250mm 230 V
RS Stock No. 374-2612
Mfr. Part No.H3/8X3,5X400
SGD65.49
Each
units
400 W 3/8 in 3.5in 250mm 230 V
RS Stock No. 374-2397
Mfr. Part No.H10X100X500
SGD62.02
Each
units
500 W 10 mm 100mm 250mm 230 V
RS Stock No. 374-2634
Mfr. Part No.H3/8X4X500
SGD70.90
Each
units
500 W 3/8 in 4in 250mm 230 V
RS Stock No. 374-2375
Mfr. Part No.H10X100X350
SGD62.02
Each
units
350 W 10 mm 100mm 250mm 230 V
RS Stock No. 374-2432
Mfr. Part No.H12,5X100X400
SGD66.99
Each
units
400 W 12.5 mm 100mm 250mm 230 V
RS Stock No. 374-2690
Mfr. Part No.H6,5X80X200
SGD62.24
Each
units
200 W 6.5 mm 80mm 250mm 230 V
RS Stock No. 374-2331
Mfr. Part No.H1/2X6X600
SGD75.33
Each
units
600 W 1/2 in 6in 250mm 230 V
RS Stock No. 374-2353
Mfr. Part No.H1/4X2X175
SGD58.97
Each
units
175 W 1/4 in 2in 250mm 230 V
RS Stock No. 374-2684
Mfr. Part No.H6,5X50X150
SGD54.51
Each
units
150 W 6.5 mm 50mm 250mm 230 V
RS Stock No. 374-2482
Mfr. Part No.H16X100X400
SGD69.50
Each
units
400 W 16 mm 100mm 250mm 230 V
RS Stock No. 374-2498
Mfr. Part No.H16X100X500
SGD67.28
Each
units
500 W 16 mm 100mm 250mm 230 V
RS Stock No. 374-2460
Mfr. Part No.H12,5X200X800
SGD83.96
Each
units
800 W 12.5 mm 200mm 250mm 230 V
RS Stock No. 374-2678
Mfr. Part No.H6,5X100X150
SGD71.14
Each
units
150 W 6.5 mm 100mm 250mm 230 V
Related Products
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊CHigh impact ceramic cap ...
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊CHigh impact ceramic cap ...
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊CHigh impact ceramic cap ...
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊CHigh impact ceramic cap ...