Sensor Reflectors

Sensor reflectors are used with all retro- or auto-reflective sensors and are critical for the function of the sensor. Sensor reflectors are available in a range of formats to suit different applications and environmental conditions.

Types of sensor reflectors

Most commonly sensor reflectors are square, rectangular or circular with multi-faceted surfaces to capture and return the light beam. They have single hole, dual hole or adhesive mountings and can be matched with specific sensors to optimise performance. In most situations a standard sensor reflector made from ceramic or lightweight acrylic can be used. Some sensors in industrial environments need reflectors that are made from specific materials such as stainless steel, or that have chemical- or heat-resistant properties.

How do sensor reflectors work?

Sensor reflectors are mounted in a position that allows the beam of light produced by the emitter in the sensor to bounce off the sensor reflector and return to the receiver in the sensor housing. When the beam is obstructed, it alters the output signal in the sensor, commonly triggering an alarm.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Shape For Use With Diameter Length Width Dimensions
RS Stock No. 816-3777
Mfr. Part No.RF13
SGD7.71
Each
units
Rectangular XUJ Photo Electric Sensor - 82.55mm 38.1mm 3.25 x 1.5 in
RS Stock No. 816-7568
Mfr. Part No.RF20
SGD4.46
Each
units
Round XUJ Photo Electric Sensor 60 mm - - -
RS Stock No. 816-3768
Mfr. Part No.RF10
SGD4.46
Each
units
Round XUJ Photo Electric Sensor 33 mm - - -
New
RS Stock No. 195-1804
Mfr. Part No.XUZC50HP
SGD29.53
Each
units
Square Reflex Photo Electric Sensor - 51mm 51mm 51 x 51 mm