Radio Frequency Identification (RFID)

Radio frequency identification (RFID) is a technology for tracking and identifying assets using a simple antenna.


How does radio frequency identification (RFID) work?


Radio frequency identification (RFID) technology uses radio waves to facilitate the exchange of data between a reader/writer and a tag. This communication provides information about the tag or the element carrying the tag thus enabling easier management of processes.


A radio frequency identification system comprises of three main elements: an RFID reader/writer, an RFID tag and RFID application software. The reader/writer communicates with the tags which are located on items that are mobile while the application software runs the whole system. Unlike barcode readers which must be aligned with the barcode, RFID tag data can be read remotely.


Applications of radio frequency identification (RFID)


RFID systems provide an easy solution for data collection and asset tracking. They can be used in store product identification, airline baggage identification, production control, asset tracking, vehicle tracking, livestock identification, access control applications and supply chain control generally.


...
Read more Read less

Filters

Viewing 41 - 50 of 50 products
Results per page
Description Price Device Type Memory Read Time Write Time Detection Range Minimum Frequency Communication Protocol Maximum Frequency Power Requirement IP Rating Length Width Depth Minimum Operating Temperature
RS Stock No. 178-9808
Mfr. Part No.91658-0020
BrandMolex
SGD0.507
Each (On a Reel of 80000)
units
Traceability Pad - - - - - RFID - - - 1.8mm 2.8mm 0.3mm -40°C
RS Stock No. 144-9702
Mfr. Part No.XGCS49LB201
SGD798.06
Each
units
RFID Cradle - - - 70 → 100 mm - RFID 13.56MHz External IP65, IP69K 40mm 40mm 39.5mm -25°C
RS Stock No. 168-3097
Mfr. Part No.MIKROE-779
SGD2.47
Each
units
Transceiver 64 bit - - - - RFID 150kHz - - 6.2mm 4.2mm 0.46mm -40°C
RS Stock No. 800-2739
Mfr. Part No.20926410703
BrandHARTING
SGD29.437
Each (In a Pack of 50)
units
Transponder 32 bit, 128 bit - - 7 m 860MHz RFID 960MHz - IP64, IP67, IP69K 144mm 29mm 0.7mm -32°C
New
RS Stock No. 203-3610
Mfr. Part No.6GT2600-0AE00
BrandSiemens
SGD6.85
Each (In a Pack of 250)
units
Transceiver 0.112 kb - - 500 mm - - - - IP68 - - - -
RS Stock No. 829-6114
Mfr. Part No.111-01639 T50RFIDCHA-PA66-YE (100)
SGD535.14
1 Bag of 100
Bag(s)
Cable Tie with RFID Tag - - - - - RFID 13.56MHz - - 200mm 4.6mm - -40°C
RS Stock No. 177-8914
Mfr. Part No.XGSZCNFAC
SGD71.95
Each
units
RFID Bagde - - - 70 → 100 mm - RFID 13.56MHz External IP65 85.5mm 54mm 1mm -25°C
RS Stock No. 195-1894
Mfr. Part No.XGHBPB3345
SGD35.07
Each
units
Key Fob Tag 736 B - - 30 (XGCS49) mm, 35 (XGCS89, XGCS85) mm - RFID 13.56MHz - IP67 31mm 4.8mm 40mm -5°C
New
RS Stock No. 203-3264
Mfr. Part No.6GT2821-6AC40
BrandSiemens
SGD600.88
Each
units
Reader - 1.2Â ms 1.2Âms 135 mm - - - - IP67 - - - -
RS Stock No. 521-320
Mfr. Part No.XGCS4901201
SGD911.59
Each
units
RFID Cradle - - - 70 → 100 mm - RFID 13.56MHz - IP65 40mm 40mm 15mm -25°C
Related Products
RFID - Radio-frequency Identification - can replace traditional ...
Description:
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ...
RFID - Radio-frequency Identification - can replace traditional ...
Description:
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ...
The RFid Reader Board offers an effective and ...
Description:
The RFid Reader Board offers an effective and low-cost solution for connecting your prototype device to an RFid reader. The RFid reader can be used in a variety of applications. Use this board to create RFid supported devices in a ...
The HellermannTyton RFID is a radio frequency identification ...
Description:
The HellermannTyton RFID is a radio frequency identification made of thermoplastic polyurethane and TPU material and is suitable to be used in salt water condition with one side open variant. The CRADLE equipped with an HF transponder can be used ...