Pressure Switches

Pressure switches work by forming an electrical contact when its input is subjected to a certain amount of fluid or air pressure.

How They Work
Pressure switches can activate with either rising or falling fluid pressure, so are essential components in any pressurized fluid system where automatic supervision is required.

Uses for pressure switches
Pressure switches are used in a variety of systems. For example, a pneumatic pressure switch would be used to automatically switch off an electric air compressor when the desired pressure had been achieved in, for instance, a car tire. Hydraulic pressure switches have a number of applications in the automotive industry, such as measuring oil levels.

Media
The RS Range of Pressure Switches can accommodate the measuring of a variety of media, such as air and gas for pneumatic applications, and everything from oil to sea water in fluid applications.

Pressure Switch Types
There are four key variations of pressure switch available in the RS range.
• Relative or Gauge Pressure Switches are calibrated for a variety of different purposes, and measure pressure relative to a given value.
• Differential Pressure Switches are commonly used for sensing a difference in pressure between two points in a system
• Vacuum Pressure Switches provide electrical feedback to measure a rise or fall of pressure in a system.

...
Read more Read less

Filters

Viewing 101 - 120 of 300 products
Results per page
Description Price Pressure Range Pressure Reading Type Media Measured Output Type Supply Voltage Minimum Pressure Reading Maximum Pressure Reading Process Connection Analogue Output Electrical Connection Minimum Operating Temperature Maximum Operating Temperature Accuracy Response Time
RS Stock No. 135-3779
Mfr. Part No.XMLRM01G2P05
SGD570.46
Each
units
-1 → 0bar - Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid 2x PNP-NO/NC 24 V dc -1bar 0bar - - M12 4/5-Pin Connector -20°C +80°C ±1 % <10 ms
RS Stock No. 779-4238
Mfr. Part No.PS61-30-4MGZ-B-SP
SGD49.39
Each
units
75 → 275psi - Hydraulic SPST-NC 42 V dc 75psi 275psi BSP 1/4 - Spade Terminal -9°C +110°C - -
RS Stock No. 176-7890
Mfr. Part No.XMLP100BD21F
SGD263.09
Each
units
0 → 100bar - Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Analogue 12 → 24 V dc 0bar 100bar - 4 → 20 mA 4 Pin M12 Male Connector -30 +85°C 0.1 %, ±0.5 (Measurement) % 2 ms
RS Stock No. 135-3769
Mfr. Part No.XMLK300P2D23
SGD260.34
Each
units
0 → 300psi - Air, Fresh Water Analogue 24 V dc 0psi 300psi - 4 → 20 mA M12 3-Pin Connector 0°C +80°C ±0.3 % 2 ms
RS Stock No. 176-7846
Mfr. Part No.XMLP006GC71F
SGD176.79
Each
units
0 → 6bar - Air, Fresh Water, Gas, Hydraulic Oil Analogue 24 V dc 0bar 6bar - 0 → 10 V EN 175301-803-A 3 Pin Male Connector -30°C +85°C 0.1 %, ±0.5 (Measurement) % 2 ms
RS Stock No. 176-7881
Mfr. Part No.XMLP060BC21F
SGD186.96
Each
units
0 → 60bar - Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Analogue 12 → 24 V dc 0bar 60bar - 4 → 20 mA EN 175301-803-A 3 Pin Male Connector -30°C +85°C 0.1 %, ±0.5 (Measurement) % 2 ms
RS Stock No. 176-7925
Mfr. Part No.XMLP400BD11F
SGD177.96
Each
units
0 → 400bar - Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Analogue 5 V dc 0bar 400bar - 0.5 → 4.5 V 4 Pin M12 Male Connector -30°C +85°C 0.1 %, ±0.5 (Measurement) % 2 ms
RS Stock No. 176-7887
Mfr. Part No.XMLP060BD290
SGD185.58
Each
units
0 → 60bar - Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Analogue 12 → 24 V dc 0bar 60bar 7/16 - 20 UNF SAE 4 → 20 mA 4 Pin M12 Male Connector -30°C +85°C 0.1 %, ±0.5 (Measurement) % 2 ms
RS Stock No. 162-2082
Mfr. Part No.XMLP040BD21F
SGD198.35
Each
units
0 → 40bar Differential Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Analogue 12 → 24 V dc 0bar 40bar - 4 → 20 mA 4-Pin Male Connector -30°C +85°C ±0.5 % 2 ms
RS Stock No. 176-7870
Mfr. Part No.XMLP030BD290
SGD194.80
Each
units
0 → 30bar - Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Analogue 12 → 24 V dc 0bar 30bar 7/16 - 20 UNF SAE 4 → 20 mA 4 Pin M12 Male Connector -30°C +85°C 0.1 %, ±0.5 (Measurement) % 2 ms
RS Stock No. 135-3730
Mfr. Part No.XMLA010C2S11
SGD402.79
Each
units
0 → 10bar - Corrosive Fluid 1 C/O 240 V ac, 250 V dc 0bar 10bar - - PG 13.5 -13°C +158°C 2 % -
RS Stock No. 179-9885
Mfr. Part No.XMLB160D2S12
SGD356.06
Each
units
10 → 160bar - Hydraulic Oil - 500 V 10bar 160bar - - Screw Clamp Terminal -25°C +70°C <2 % -
RS Stock No. 176-7916
Mfr. Part No.XMLP300PD730
SGD257.24
Each
units
0 → 300psi - Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Analogue 24 V dc 0psi 300psi - 0 → 10 V 4 Pin M12 Male Connector -30°C +85°C 0.1 %, ±0.5 (Measurement) % 2 ms
RS Stock No. 124-2178
Mfr. Part No.XMPC12C2941S702
SGD207.17
Each
units
- Differential - 3 N/C - 1.3bar 12bar G1/4 - Screw Terminals -30°C +70°C ±0.5 % -
RS Stock No. 135-3785
Mfr. Part No.XMPE12C2431
SGD137.44
Each
units
1.3 → 12bar - Air, Fresh Water, Sea Water 3PST-NC 230 V ac, 400 V ac 1.3bar 12bar - - Screw Clamp -25°C +70°C 3.5 % -
RS Stock No. 835-2845
Mfr. Part No.XMLR010G2P05
SGD434.49
Each
units
0 → 10bar Differential Air, Fresh Water, Hydraulic Oil, Refrigerator Fluid 2x PNP-NO/NC 24 V dc 0bar 10bar G1/4 - M12 Connector -20°C +80°C ≤0.1 % ≤5 ms
RS Stock No. 162-2093
Mfr. Part No.XMLPM09BD21F
SGD263.09
Each
units
-1 → 9bar Differential Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Analogue 12 → 24 V dc -1bar 9bar - 4 → 20 mA 4-Pin Male Connector -30°C +85°C ±0.5 % 2 ms
RS Stock No. 177-8881
Mfr. Part No.XMLP2D5GC21F
SGD194.89
Each
units
0 → 2.5bar - Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc 0bar 2.5bar - 4 → 20 mA 3 Pin Male Connector -30°C +85°C ±0.5 % <=2 ms
RS Stock No. 146-2944
Mfr. Part No.XMLPM05GC71F
SGD190.96
Each
units
-1 → 5bar Differential Air, Fresh Water, Gas, Hydraulic Oil Analogue 24 V dc -1bar 5bar - 0 → 10 V 3-Pin DIN 43650 Male Connector -30°C +85°C 0.1 % ≤2 ms
RS Stock No. 176-7858
Mfr. Part No.XMLP016BC290
SGD185.58
Each
units
0 → 16bar - Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid Analogue 12 → 24 V dc 0bar 16bar 7/16 - 20 UNF SAE 4 → 20 mA 3 Pin Male Connector -30°C +85°C 0.1 %, ±0.5 (Measurement) % 2 ms
Related Products
Osisense XMP pressure sensors are for control circuits ...
Description:
Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds. Diaphragm pressure actuatorG ...
Schneider Electric XMLA pressure switches for control circuits ...
Description:
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are ...
Schneider Electric XMLA pressure switches for control circuits ...
Description:
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are ...
Schneider Electric XMX series pressure switches for control ...
Description:
Schneider Electric XMX series pressure switches for control circuits, with an adjustable differential. They are used to control the pressure of water and air, up to 25 bar. Adjustable differential1 CO snap acting contactTemperature range: –25 to +70 °CEnclosure rating: ...