Light Intensity or Colour or Contrast Sensors

Filters

Viewing 21 - 34 of 34 products
Results per page
Description Price Detection Range Light Source Output Type Maximum Current Switching Frequency Electrical Connection Supply Voltage LED Status Display Terminal Type Housing Material Series IP Rating Interface Minimum Operating Temperature
RS Stock No. 180-6342
Mfr. Part No.KTS-MB81141142ZZZZ
BrandSick
SGD516.97
Each
units
13 mm LED Pull, Push 100 mA 25 kHz M12 Male Connector 10.8 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTS IP67 - -20°C
RS Stock No. 180-6337
Mfr. Part No.KTX-WN91141252ZZZZZZZZZZZZZZZ1
BrandSick
SGD761.84
Each
units
13 mm RGB LED NPN 100 mA 50 kHz M12 Male Connector 10.8 28.8 V dc Yes M12 Male 5-pin Connector Vistal KTX IP67 - -20°C
RS Stock No. 134-7839
Mfr. Part No.KTM-MP11181P
BrandSick
SGD354.50
Each
units
12.5 mm White LED PNP 50 mA 15 kHz 4-Pin M8 Connector 12 24 V dc Yes 4-Pin Connector ABS - IP67 - -10°C
RS Stock No. 800-4022
Mfr. Part No.KTM-WP11181P
BrandSick
SGD322.68
Each
units
12.5 mm Blue LED, Green LED, Red LED PNP 100 mA 15 kHz 4-Pin M8 Connector 12 24 V dc Yes - ABS - IP67 - -10°C
RS Stock No. 180-6339
Mfr. Part No.KTX-WP91141242ZZZZZZZZZZZZZZZ1
BrandSick
SGD693.00
Each
units
13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector 10.8 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTX IP67 - -20°C
RS Stock No. 800-4013
Mfr. Part No.KTM-MB31111P
BrandSick
SGD301.11
Each
units
12.5 mm White LED NPN, PNP 100 mA 10 kHz 4-Pin M8 Connector 12 24 V dc Yes - ABS - IP67 - -10°C
RS Stock No. 800-4025
Mfr. Part No.KTM-WN11181P
BrandSick
SGD382.74
Each
units
12.5 mm Blue LED, Green LED, Red LED NPN 100 mA 15 kHz 4-Pin M8 Connector 12 24 V dc Yes - ABS - IP67 - -10°C
RS Stock No. 609-9084
Mfr. Part No.LX101PZ
BrandPanasonic
SGD609.85
Each
units
10 mm Blue LED, Green LED, Red LED PNP 750 mA - M12 Connector 12 24 V dc - - PBT - IP67 - -10°C
RS Stock No. 180-6345
Mfr. Part No.KTS-WB9124115AZZZZ
BrandSick
SGD716.50
Each
units
25 mm RGB LED Pull, Push 100 mA 50 kHz M12 Male Connector 10.8 28.8 V dc Yes M12 Male 5-pin Connector Vistal KTS IP67 - -20°C
RS Stock No. 180-6343
Mfr. Part No.KTS-WB81141142ZZZZ
BrandSick
SGD520.00
Each
units
13 mm RGB LED Pull, Push 100 mA 25 kHz M12 Male Connector 10.8 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTS IP67 - -20°C
RS Stock No. 180-6340
Mfr. Part No.KTX-WN91142242ZZZZZZZZZZZZZZZ1
BrandSick
SGD693.00
Each
units
13 mm RGB LED NPN 100 mA 50 kHz M12 Male Connector 10.8 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTX IP67 - -20°C
RS Stock No. 902-7118
Mfr. Part No.BOS 12M-PS-RD10-S4
BrandBALLUFF
SGD118.90
Each
units
1 250 mm Red LED PNP 100 mA 1 kHz M12 Connector 10 30 V dc Yes Connecter Nickel Plated Brass - IP67 - -5°C
RS Stock No. 180-6338
Mfr. Part No.KTX-WP91142242ZZZZZZZZZZZZZZZ1
BrandSick
SGD693.00
Each
units
13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector 10.8 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTX IP67 - -20°C
RS Stock No. 902-7114
Mfr. Part No.BOS 12M-PS-RD12-S4
BrandBALLUFF
SGD103.21
Each
units
1 200 mm Red LED PNP 100 mA 1 kHz M12 Connector 10 30 V dc Yes Connecter Nickel Plated Brass - IP67 - -5°C
Related Products
Nominal detection range single (XS508) and double (XS608).Can ...
Description:
Nominal detection range single (XS508) and double (XS608).Can be flush-mounted in metal.High switching frequency.Output by 2 m cable or M12 and M8 connector (4 contacts).
Range of proximity sensors, inductive and flush-mount, for ...
Description:
Range of proximity sensors, inductive and flush-mount, for controlling fast rotation.M30 cylindrical metal housing.Screw and bracket connection.LED output status display and protected against short-circuits for PNP version.
Range of M12 cylindrical inductive detectors in stainless ...
Description:
Range of M12 cylindrical inductive detectors in stainless steel (316L).Can not be flush-mounted in metal.High switching frequency.For use in food processing, pharmaceutical and cosmetic environments.Protected against short circuits and polarity reversal.Equipped with an LED status display.
Protection to IP68LED Status DisplayOperating temperature range -25° ...
Description:
Protection to IP68LED Status DisplayOperating temperature range -25° to +80°CM12 Plug in, for suitable 4 way connector see typically stock no. 488-003.