Push Button & Control Stations

Push button control stations provide a housing for certain industrial types of push buttons, with some fitting multiple buttons. They are usually made of a tough material such as polycarbonate or stainless steel.

What are push button control stations used for?

Push buttons are used in hundreds of applications, many of which you'll come across daily, but push button control stations tend to be restricted to use in industrial settings. They often provide a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Types of push button control stations

Push button control stations vary depending on what the push buttons are being used for. This often determines the number and type of buttons needed. For example, two push buttons to start and stop a piece of machinery might be housed in a single push button control station, with a green button for go and a red one for stop. Some push button control stations are designed to prevent accidental operation of the button, with a twisting motion or a separate key needed to complete the function.


...
Read more Read less

Filters

Viewing 121 - 128 of 128 products
Results per page
Description Price Series Number of Cutouts Push Button Marking Push Button Colour Push Button Material Enclosure Colour Contact Configuration Enclosure Material IP Rating Cutout Diameter Push Button Actuation Length Width Depth
RS Stock No. 399-3999
Mfr. Part No.M22-I1-M1
BrandEaton
SGD44.35
Each
units
M22 1 - - Plastic Grey NO/NC Plastic IP66 22mm Momentary 72mm 80mm 56mm
RS Stock No. 342-2548
Mfr. Part No.XALD101H29
SGD37.31
Each
units
Harmony XALD - START Green Polycarbonate Grey NO Polycarbonate IP66, IP67, IP69, IP69K - Spring Return 68mm 68mm 62mm
RS Stock No. 173-6844
Mfr. Part No.3SU1801-0AB00-2AB1
BrandSiemens
SGD37.84
Each
units
SIRIUS ACT - I Green Plastic Grey NO Plastic IP66, IP67, IP69, IP69K 22mm - 85mm 71mm 85mm
RS Stock No. 310-3966
Mfr. Part No.SSTH/GS/P/F3/MG/CO
SGD367.23
Each
units
i-push - - Green, Red Plastic Grey NO/NC Die Cast Aluminium IP65 - Momentary (Start), Pull to Reset (Stop) 167mm 100mm 155mm
RS Stock No. 874-2342
Mfr. Part No.3SU1853-3NB00-1AA1
BrandSiemens
SGD744.22
Each
units
SIRIUS ACT 3 Emergency Stop Black, Red Metal Grey 2NO/2NC (Main), 4NO/2NC (Auxiliary) Metal IP66 22mm Momentary 492.4mm 185.6mm 159.5mm
RS Stock No. 2509479862
Mfr. Part No.EAO MAKE UP ITEM
BrandEAO
SGD113.46
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509019744
Mfr. Part No.10-2509.1144
BrandEAO
SGD31.67
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508404157
Mfr. Part No.10-1409.1329
BrandEAO
SGD5.56
Each
units
- - - - - - - - - - - - - -
Related Products
All actuators have matt chromed bezels and ingress ...
Description:
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately. Flush push button with spring returnDimensions of base: 74(H)x74(W)x47.9(D) mm.
All actuators have matt chromed bezels and ingress ...
Description:
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately. Flush push button with spring returnDimensions of base: 107(H)x74(W)x47.9(D) mm.
The Siemens 3SUI series pushbutton control station is ...
Description:
The Siemens 3SUI series pushbutton control station is an enclosure for command devices made of plastic. The green base mount pushbutton is located in the centre of the enclosure for design of the operating mechanism. Screw terminal is the type ...
Pull to reset push buttons all with coverable ...
Description:
Pull to reset push buttons all with coverable flaps to prevent inadvertent resetHeavy duty die-cast aluminium enclosureSuitable for indoor or outdoor applicationsStock no. 310-3972 features a lockable flap which is padlockable and has to be unlocked to reset push button, ...