Push Button & Control Stations

Push button control stations provide a housing for certain industrial types of push buttons, with some fitting multiple buttons. They are usually made of a tough material such as polycarbonate or stainless steel.

What are push button control stations used for?

Push buttons are used in hundreds of applications, many of which you'll come across daily, but push button control stations tend to be restricted to use in industrial settings. They often provide a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Types of push button control stations

Push button control stations vary depending on what the push buttons are being used for. This often determines the number and type of buttons needed. For example, two push buttons to start and stop a piece of machinery might be housed in a single push button control station, with a green button for go and a red one for stop. Some push button control stations are designed to prevent accidental operation of the button, with a twisting motion or a separate key needed to complete the function.


...
Read more Read less

Filters

Viewing 81 - 100 of 128 products
Results per page
Description Price Series Number of Cutouts Push Button Marking Push Button Colour Push Button Material Enclosure Colour Contact Configuration Enclosure Material IP Rating Cutout Diameter Push Button Actuation Length Width Depth
RS Stock No. 173-6852
Mfr. Part No.3SU1803-0AB00-2AB1
BrandSiemens
SGD77.60
Each
units
SIRIUS ACT - - Green, Red, White Plastic Grey SPDT Plastic IP66, IP67, IP69, IP69K 22mm - 85mm 75.8mm 154mm
RS Stock No. 790-3537
Mfr. Part No.S1P10
BrandLovato
SGD34.47
Each
units
- - - - Polycarbonate - NO - IP66, IP67, IP69K - Spring Return 72mm 72mm 56mm
RS Stock No. 901-0680
Mfr. Part No.PB135SNNKNFATRD
BrandMoflash
SGD500.29
Each
units
PB135 4 - Red GRP Red NO/NC GRP IP66 - Self Reset 135mm 135mm 81mm
RS Stock No. 187-8923
Mfr. Part No.LPZM2B801
BrandLovato
SGD70.00
Each
units
LPZM 2 - Green, Red Metal - SPDT Aluminium Alloy IP66, IP67 21mm - 130mm 73mm 80mm
RS Stock No. 742-9357
Mfr. Part No.3SB3863-4BB
BrandSiemens
SGD1,051.56
Each
units
- - - - Plastic - - - IP65 - - 469mm 137mm 185mm
RS Stock No. 282-1770
Mfr. Part No.07-3511-10LGG
BrandBartec
SGD325.47
Each
units
- - - - - - - - IP66, IP67 - - - - -
RS Stock No. 742-9326
Mfr. Part No.3SB3801-0DE3
BrandSiemens
SGD35.26
Each
units
- - - - Plastic - - - IP65 - - 85mm 85mm 64mm
RS Stock No. 342-2548
Mfr. Part No.XALD101H29
SGD37.31
Each
units
Harmony XALD - START Green Polycarbonate Grey NO Polycarbonate IP66, IP67, IP69, IP69K - Spring Return 68mm 68mm 62mm
RS Stock No. 609-5199
Mfr. Part No.XAPS11111N
SGD178.48
Each
units
Harmony XAP - - - - - NO - IP54 - - - - -
RS Stock No. 917-6412
Mfr. Part No.2TLA030057R0100
BrandABB
SGD431.04
Each
units
Smile 41 3 - Blue, Green, Red, White, Yellow Plastic Yellow 3NO/1NC - IP65 - Maintained, Momentary 260mm 40mm 60mm
RS Stock No. 202-3803
Mfr. Part No.GHG4118151R0003
BrandCEAG
SGD238.88
Each
units
- - - - - - - - IP65, IP67 - - 85mm 85mm 77.5mm
RS Stock No. 609-5206
Mfr. Part No.XAPS11221N
SGD178.48
Each
units
Harmony XAP - - - - - NO - IP54 - Spring Return - - -
RS Stock No. 187-8921
Mfr. Part No.LPZM1B801
BrandLovato
SGD59.24
Each
units
LPZM 1 - Green Metal - NO Aluminium Alloy IP66, IP67 21mm - 80mm 73mm 80mm
RS Stock No. 609-5228
Mfr. Part No.XAPS11431N
SGD182.10
Each
units
Harmony XAP - - - - - NO - IP54 - Spring Return - - -
RS Stock No. 173-6854
Mfr. Part No.3SU1851-0AC00-2AB1
BrandSiemens
SGD81.22
Each
units
SIRIUS ACT - O Red Plastic Grey NC Metal IP66, IP67, IP69, IP69K 22mm - 85mm 75mm 89.4mm
RS Stock No. 193-2414
Mfr. Part No.3SU1853-0AD00-2AB1
BrandSiemens
SGD177.32
Each
units
SIRIUS ACT - - - Metal - - - IP66, IP67, IP69(IP69K) - - 158.4mm 85mm 75mm
RS Stock No. 310-3994
Mfr. Part No.EMSH/K/F/CO
SGD280.77
Each
units
i-push 9 Emergency Stop Red Plastic - NO/NC Stainless Steel IP65 - Key Reset 125mm 125mm 52mm
RS Stock No. 609-4584
Mfr. Part No.XALD142
SGD76.15
Each
units
Harmony XALD - - - Plastic - NO - IP66, IP67, IP69, IP69K 22mm - - - -
RS Stock No. 193-4675
Mfr. Part No.3SU1853-0AB00-2AB1
BrandSiemens
SGD173.32
Each
units
SIRIUS ACT - - - Metal - - - IP66, IP67, IP69(IP69K) - - 158.4mm 85mm 75.8mm
RS Stock No. 173-6853
Mfr. Part No.3SU1851-0AB00-2AB1
BrandSiemens
SGD69.03
Each
units
SIRIUS ACT - I Green Plastic Grey NO Metal IP66, IP67, IP69, IP69K 22mm - 85mm 75mm 89.4mm
Related Products
All actuators have matt chromed bezels and ingress ...
Description:
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately. Flush push button with spring returnDimensions of base: 74(H)x74(W)x47.9(D) mm.
All actuators have matt chromed bezels and ingress ...
Description:
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately. Flush push button with spring returnDimensions of base: 107(H)x74(W)x47.9(D) mm.
The Siemens 3SUI series pushbutton control station is ...
Description:
The Siemens 3SUI series pushbutton control station is an enclosure for command devices made of plastic. The green base mount pushbutton is located in the centre of the enclosure for design of the operating mechanism. Screw terminal is the type ...
Pull to reset push buttons all with coverable ...
Description:
Pull to reset push buttons all with coverable flaps to prevent inadvertent resetHeavy duty die-cast aluminium enclosureSuitable for indoor or outdoor applicationsStock no. 310-3972 features a lockable flap which is padlockable and has to be unlocked to reset push button, ...