Push Button & Control Stations

Push button control stations provide a housing for certain industrial types of push buttons, with some fitting multiple buttons. They are usually made of a tough material such as polycarbonate or stainless steel.

What are push button control stations used for?

Push buttons are used in hundreds of applications, many of which you'll come across daily, but push button control stations tend to be restricted to use in industrial settings. They often provide a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Types of push button control stations

Push button control stations vary depending on what the push buttons are being used for. This often determines the number and type of buttons needed. For example, two push buttons to start and stop a piece of machinery might be housed in a single push button control station, with a green button for go and a red one for stop. Some push button control stations are designed to prevent accidental operation of the button, with a twisting motion or a separate key needed to complete the function.


...
Read more Read less

Filters

Viewing 61 - 80 of 128 products
Results per page
Description Price Series Number of Cutouts Push Button Marking Push Button Colour Push Button Material Enclosure Colour Contact Configuration Enclosure Material IP Rating Cutout Diameter Push Button Actuation Length Width Depth
RS Stock No. 528-8299
Mfr. Part No.STOH/P/F3/MG/CO
SGD248.94
Each
units
i-push - STOP Red Plastic Grey NO/NC Die Cast Aluminium IP65 - Pull to Reset (Stop) 110mm 110mm 156mm
RS Stock No. 330-8521
Mfr. Part No.XALD324
SGD84.75
Each
units
Harmony XALD - Yes Black, Red, White - Dark Grey/Light Grey NO Polycarbonate IP66, IP67, IP69, IP69K - Spring Return 104mm 68mm 62mm
RS Stock No. 173-6854
Mfr. Part No.3SU1851-0AC00-2AB1
BrandSiemens
SGD81.22
Each
units
SIRIUS ACT - O Red Plastic Grey NC Metal IP66, IP67, IP69, IP69K 22mm - 85mm 75mm 89.4mm
RS Stock No. 742-9326
Mfr. Part No.3SB3801-0DE3
BrandSiemens
SGD35.26
Each
units
- - - - Plastic - - - IP65 - - 85mm 85mm 64mm
RS Stock No. 609-5212
Mfr. Part No.XAPS11331N
SGD176.54
Each
units
Harmony XAP - - - - - NO - IP54 - - - - -
RS Stock No. 609-5206
Mfr. Part No.XAPS11221N
SGD178.48
Each
units
Harmony XAP - - - - - NO - IP54 - Spring Return - - -
RS Stock No. 193-4675
Mfr. Part No.3SU1853-0AB00-2AB1
BrandSiemens
SGD173.32
Each
units
SIRIUS ACT - - - Metal - - - IP66, IP67, IP69(IP69K) - - 158.4mm 85mm 75.8mm
RS Stock No. 173-6846
Mfr. Part No.3SU1801-0AC00-2AB1
BrandSiemens
SGD48.11
Each
units
SIRIUS ACT - O Red Plastic Grey NC Plastic IP66, IP67, IP69, IP69K 22mm - 85mm 75mm 85mm
RS Stock No. 815-2957
Mfr. Part No.XALD251H29H7
SGD131.94
Each
units
Harmony XALD - - - Polycarbonate - - - IP66, IP67, IP69, IP69K - Momentary 106mm 68mm 53mm
RS Stock No. 187-8922
Mfr. Part No.LPZM1B802
BrandLovato
SGD59.24
Each
units
LPZM 1 - Red Metal - NC Aluminium Alloy IP66, IP67 21mm - 80mm 73mm 80mm
RS Stock No. 901-0680
Mfr. Part No.PB135SNNKNFATRD
BrandMoflash
SGD500.29
Each
units
PB135 4 - Red GRP Red NO/NC GRP IP66 - Self Reset 135mm 135mm 81mm
RS Stock No. 330-8464
Mfr. Part No.XALD102
SGD44.93
Each
units
Harmony XALD - I Green - Dark Grey/Light Grey NO Polycarbonate IP66, IP67, IP69, IP69K - Spring Return 68mm 68mm 62mm
RS Stock No. 609-4584
Mfr. Part No.XALD142
SGD76.15
Each
units
Harmony XALD - - - Plastic - NO - IP66, IP67, IP69, IP69K 22mm - - - -
RS Stock No. 445-0487
Mfr. Part No.1SAM201903R1003
BrandABB
SGD29.90
Each
units
- - - - - - 2NC - - - - - - -
RS Stock No. 609-4613
Mfr. Part No.XALD222E
SGD106.66
Each
units
Harmony XALD - - - - - - - IP66, IP67, IP69, IP69K - Spring Return 106mm 68mm 62mm
RS Stock No. 742-9344
Mfr. Part No.3SB3802-0DA3
BrandSiemens
SGD68.75
Each
units
- - - - Plastic - - - IP65 - - 114mm 85mm 64mm
RS Stock No. 310-3994
Mfr. Part No.EMSH/K/F/CO
SGD280.77
Each
units
i-push 9 Emergency Stop Red Plastic - NO/NC Stainless Steel IP65 - Key Reset 125mm 125mm 52mm
RS Stock No. 609-5199
Mfr. Part No.XAPS11111N
SGD178.48
Each
units
Harmony XAP - - - - - NO - IP54 - - - - -
RS Stock No. 187-8921
Mfr. Part No.LPZM1B801
BrandLovato
SGD59.24
Each
units
LPZM 1 - Green Metal - NO Aluminium Alloy IP66, IP67 21mm - 80mm 73mm 80mm
RS Stock No. 399-4009
Mfr. Part No.M22-I1Y-M1
BrandEaton
SGD46.05
Each
units
M22 1 - - Plastic Grey NO/NC Plastic IP66 22mm Momentary 72mm 80mm 56mm
Related Products
All actuators have matt chromed bezels and ingress ...
Description:
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately. Flush push button with spring returnDimensions of base: 74(H)x74(W)x47.9(D) mm.
All actuators have matt chromed bezels and ingress ...
Description:
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately. Flush push button with spring returnDimensions of base: 107(H)x74(W)x47.9(D) mm.
The Siemens 3SUI series pushbutton control station is ...
Description:
The Siemens 3SUI series pushbutton control station is an enclosure for command devices made of plastic. The green base mount pushbutton is located in the centre of the enclosure for design of the operating mechanism. Screw terminal is the type ...
Pull to reset push buttons all with coverable ...
Description:
Pull to reset push buttons all with coverable flaps to prevent inadvertent resetHeavy duty die-cast aluminium enclosureSuitable for indoor or outdoor applicationsStock no. 310-3972 features a lockable flap which is padlockable and has to be unlocked to reset push button, ...