Push Button & Control Stations

Push button control stations provide a housing for certain industrial types of push buttons, with some fitting multiple buttons. They are usually made of a tough material such as polycarbonate or stainless steel.

What are push button control stations used for?

Push buttons are used in hundreds of applications, many of which you'll come across daily, but push button control stations tend to be restricted to use in industrial settings. They often provide a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Types of push button control stations

Push button control stations vary depending on what the push buttons are being used for. This often determines the number and type of buttons needed. For example, two push buttons to start and stop a piece of machinery might be housed in a single push button control station, with a green button for go and a red one for stop. Some push button control stations are designed to prevent accidental operation of the button, with a twisting motion or a separate key needed to complete the function.


...
Read more Read less

Filters

Viewing 41 - 60 of 125 products
Results per page
Description Price Series Number of Cutouts Push Button Marking Push Button Colour Push Button Material Enclosure Colour Contact Configuration Enclosure Material IP Rating Cutout Diameter Push Button Actuation Length Width Depth
RS Stock No. 282-1809
Mfr. Part No.07-3512-LRRP74
BrandBartec
SGD464.44
Each
units
- - - - - - - - IP66, IP67 - - - - -
RS Stock No. 742-9411
Mfr. Part No.3SB3803-2DC3
BrandSiemens
SGD154.00
Each
units
- - - - Plastic - - - IP67 - - 154mm 85mm 65mm
RS Stock No. 790-3549
Mfr. Part No.S1P01
BrandLovato
SGD34.47
Each
units
- - - - - - - - IP66, IP67, IP69K - Push Push - - -
RS Stock No. 912-0320
Mfr. Part No.XB5S5B2L2
SGD613.75
Each
units
Harmony XB5S - CE - Plastic Black NO Polyamide IP65 - - 69.3mm 54mm 78.5mm
RS Stock No. 521-3582
Mfr. Part No.1TVL110100P3110
BrandABB
SGD96.98
Each
units
- - - - - - 2NO - - - - - - -
RS Stock No. 288-0296
Mfr. Part No.07-3511-10K02
BrandBartec
SGD412.34
Each
units
- - - - - - 2NO - IP66, IP67 - - - - -
RS Stock No. 609-4657
Mfr. Part No.XALD334
SGD98.19
Each
units
Harmony XALD - - - - - - - IP66, IP67, IP69, IP69K - Spring Return 104mm 68mm 62mm
RS Stock No. 260-069
Mfr. Part No.LBX20120
BrandBACO
SGD69.58
Each
units
- - - - - - NO/NC - IP66 29.9mm Spring Return - - -
RS Stock No. 123-8137
Mfr. Part No.XALD328
SGD90.03
Each
units
Harmony XALD 3 Down Arrow, O, Up Arrow Black, Red, White - Grey 2NO, NC Polycarbonate IP66, IP69, IP69K 22mm Latching, Spring Return 68mm 62mm 136mm
RS Stock No. 399-4043
Mfr. Part No.M22-I3-M1
BrandEaton
SGD121.64
Each
units
M22 3 I/O/II Green/Red/Green Plastic Grey 3NO/3NC Plastic IP69K 22mm Momentary 153mm 80mm 56mm
RS Stock No. 259-930
Mfr. Part No.LBX10110
BrandBACO
SGD47.09
Each
units
- - - - - - - - IP66 - Spring Return 58.9mm - -
RS Stock No. 288-0274
Mfr. Part No.07-3512-10P74N84
BrandBartec
SGD458.63
Each
units
- - - - - - NO/NC - IP66, IP67 - - - - -
RS Stock No. 521-3605
Mfr. Part No.1TVC101000P3102
BrandABB
SGD63.28
Each
units
- - - - - - - - IP66 - - 75mm 101mm 79mm
RS Stock No. 282-1764
Mfr. Part No.07-3511-10P74
BrandBartec
SGD235.24
Each
units
- - - - - - - - IP66, IP67 - - - - -
RS Stock No. 518-558
Mfr. Part No.XALD215
SGD70.14
Each
units
Harmony XALD - - - - - - - IP66, IP67, IP69, IP69K - Spring Return 74mm 68mm 62mm
RS Stock No. 193-4675
Mfr. Part No.3SU1853-0AB00-2AB1
BrandSiemens
SGD173.32
Each
units
SIRIUS ACT - - - Metal - - - IP66, IP67, IP69(IP69K) - - 158.4mm 85mm 75.8mm
RS Stock No. 193-3694
Mfr. Part No.3SU1851-0AD00-2AB1
BrandSiemens
SGD86.75
Each
units
SIRIUS ACT - - - Plastic - - - IP66, IP67, IP69(IP69K) - - 89.4mm 85mm 75mm
RS Stock No. 874-2342
Mfr. Part No.3SU1853-3NB00-1AA1
BrandSiemens
SGD744.22
Each
units
SIRIUS ACT 3 Emergency Stop Black, Red Metal Grey 2NO/2NC (Main), 4NO/2NC (Auxiliary) Metal IP66 22mm Momentary 492.4mm 185.6mm 159.5mm
RS Stock No. 173-6859
Mfr. Part No.3SU1852-0AB00-2AB1
BrandSiemens
SGD101.27
Each
units
SIRIUS ACT - - Green, Red Plastic Grey SPDT Metal IP66, IP67, IP69, IP69K 22mm - 85mm 75mm 118.4mm
RS Stock No. 187-8921
Mfr. Part No.LPZM1B801
BrandLovato
SGD59.24
Each
units
LPZM 1 - Green Metal - NO Aluminium Alloy IP66, IP67 21mm - 80mm 73mm 80mm
Related Products
All actuators have matt chromed bezels and ingress ...
Description:
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately. Flush push button with spring returnDimensions of base: 74(H)x74(W)x47.9(D) mm.
All actuators have matt chromed bezels and ingress ...
Description:
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately. Flush push button with spring returnDimensions of base: 107(H)x74(W)x47.9(D) mm.
The Siemens 3SUI series pushbutton control station is ...
Description:
The Siemens 3SUI series pushbutton control station is an enclosure for command devices made of plastic. The green base mount pushbutton is located in the centre of the enclosure for design of the operating mechanism. Screw terminal is the type ...
Pull to reset push buttons all with coverable ...
Description:
Pull to reset push buttons all with coverable flaps to prevent inadvertent resetHeavy duty die-cast aluminium enclosureSuitable for indoor or outdoor applicationsStock no. 310-3972 features a lockable flap which is padlockable and has to be unlocked to reset push button, ...