Push Button & Control Stations

Push button control stations provide a housing for certain industrial types of push buttons, with some fitting multiple buttons. They are usually made of a tough material such as polycarbonate or stainless steel.

What are push button control stations used for?

Push buttons are used in hundreds of applications, many of which you'll come across daily, but push button control stations tend to be restricted to use in industrial settings. They often provide a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Types of push button control stations

Push button control stations vary depending on what the push buttons are being used for. This often determines the number and type of buttons needed. For example, two push buttons to start and stop a piece of machinery might be housed in a single push button control station, with a green button for go and a red one for stop. Some push button control stations are designed to prevent accidental operation of the button, with a twisting motion or a separate key needed to complete the function.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Series Number of Cutouts Push Button Marking Push Button Colour Push Button Material Enclosure Colour Contact Configuration Enclosure Material IP Rating Cutout Diameter Push Button Actuation Length Width Depth
RS Stock No. 323-375
Mfr. Part No.GHG2732000R0003
BrandCEAG
SGD169.86
Each
units
- - - - - - - - - - - - - -
RS Stock No. 202-3825
Mfr. Part No.GHG4118201R1307
BrandCEAG
SGD487.97
Each
units
- - - - - - - - IP67 22mm - 155mm 85mm 85mm
RS Stock No. 321-161
Mfr. Part No.GHG4118201R1308
BrandCEAG
SGD265.64
Each
units
- - - - - - - - IP65, IP67 22mm - 125mm 85mm 77.5mm
RS Stock No. 323-381
Mfr. Part No.GHG2736000R0003
BrandCEAG
SGD199.83
Each
units
- - - - - - - - - - - - - -
RS Stock No. 202-3803
Mfr. Part No.GHG4118151R0003
BrandCEAG
SGD238.88
Each
units
- - - - - - - - IP65, IP67 22mm - 85mm 85mm 77.5mm