Compare Product Details |
|---|
Stocked by manufacturer
Subtotal (1 unit) SGD2,516.77(exc. GST) SGD2,516.77/unit | Eaton | 3 | Motor Controller | Speed Controller | 480V | 400V ac, 480V ac | 2.4A | 750W | 270mm | 220mm | 157mm | IP65 | -10°C | 40°C | Moeller | RoHS CE UL approval IEC/EN 61800-5-1 UL 61800-5-1 |
Stocked by manufacturer
Subtotal (1 unit) SGD3,202.94(exc. GST) SGD3,202.94/unit | Eaton | 3 | Motor Controller | Speed Controller | 480V | 400V ac, 480V ac | 5.6A | 2.2kW | 157mm | 220mm | 270mm | IP65 | -10°C | 40°C | Moeller | IEC/EN 61800-5-1 RoHS UL 61800-5-1 CE UL approval |
Stocked by manufacturer
Subtotal (1 unit) SGD3,540.78(exc. GST) SGD3,540.78/unit | Eaton | 3 | Motor Controller | Speed Controller | 480V | 400V ac, 480V ac | 8.5A | 4kW | - | - | - | IP65 | -10°C | 40°C | Eaton Moeller Rapid Link | CE IEC/EN 61800-5-1, RoHS, UL 61800-5-1 |
Stocked by manufacturer
Subtotal (1 unit) SGD3,059.39(exc. GST) SGD3,059.39/unit | Eaton | 3 | Motor Controller | Speed Controller | 480V | 400V ac, 480V ac | 5.6A | 2.2kW | 157mm | 220mm | 270mm | IP65 | -10°C | 40°C | Moeller | IEC/EN 61800-5-1 RoHS UL 61800-5-1 CE UL approval |
Stocked by manufacturer
Subtotal (1 unit) SGD4,258.63(exc. GST) SGD4,258.63/unit | B&R | 3 | Inverter Module | Motion, Speed Controller | 25V dc | 24V dc | 1.9A | 1.46kW | 317mm | 53mm | 263mm | IP20 | 5°C | 40°C | ACOPOSmulti | UL |
Stocked by manufacturer
Subtotal (1 unit) SGD4,559.00(exc. GST) SGD4,559.00/unit | B&R | 3 | Inverter Module | Motion, Speed Controller | 25V dc | 24V dc | 3.8A | 2.87kW | 317mm | 53mm | 263mm | IP20 | 5°C | 40°C | ACOPOSmulti | UL |
Stocked by manufacturer
Subtotal (1 unit) SGD3,310.63(exc. GST) SGD3,310.63/unit | Eaton | 3 | Motor Controller | Speed Controller | 480V | 400V ac, 480V ac | 4.3A | 1.5kW | 157mm | 220mm | 270mm | IP65 | -10°C | 40°C | - | IEC/EN 61800-5-1 UL approval CE RoHS UL 61800-5-1 |
Stocked by manufacturer
Subtotal (1 unit) SGD2,989.69(exc. GST) SGD2,989.69/unit | Eaton | 3 | Motor Controller | Speed Controller | 480V | 400V ac, 480V ac | 5.6A | 2.2kW | 157mm | 220mm | 270mm | IP65 | -10°C | 40°C | - | RoHS UL approval CE IEC/EN 61800-5-1 UL 61800-5-1 |
Being discontinued
Subtotal (1 unit) SGD2,426.58(exc. GST) SGD2,426.58/unit | Siemens | - | Motor Controller | Speed Controller | 52.8V dc | 24V dc | 34.6A | 1kW | - | 90mm | 120mm | IP20 | -20°C | 60°C | - | IEC 81346-2, IEC 60068-2-6, IEC 60068-2-27 |
Stocked by manufacturer
Subtotal (1 unit) SGD7,628.02(exc. GST) SGD7,628.02/unit | B&R | 3 | Inverter Module | Motion, Speed Controller | 25V dc | 24V dc | 22A | 16.2kW | 317mm | 106.5mm | 263mm | IP20 | 5°C | 40°C | ACOPOSmulti | UL |
Stocked by manufacturer
Subtotal (1 unit) SGD9,368.82(exc. GST) SGD9,368.82/unit | B&R | 3 | Inverter Module | Motion, Speed Controller | 25V dc | 24V dc | 44A | 32.5kW | 317mm | 106.5mm | 212mm | IP20 | 5°C | 40°C | ACOPOSmulti | UL |
Temporarily out of stock
Subtotal (1 unit) SGD297.89(exc. GST) SGD297.89/unit | Sprint Electric | - | DC Motor Controller | Speed Controller | 48V dc | 12V dc, 48V dc | 3A | - | 82mm | 40mm | 50mm | - | - | - | - | No |
Stocked by manufacturer
Subtotal (1 unit) SGD3,272.63(exc. GST) SGD3,272.63/unit | Eaton | 3 | Motor Controller | Speed Controller | 480V | 400V ac, 480V ac | 5.6A | 2.2kW | 270mm | 220mm | 157mm | IP65 | -10°C | 40°C | Moeller | UL Approval, IEC/EN 61800-5-1, UL 61800-5-1, RoHS, CE |
Stocked by manufacturer
Subtotal (1 unit) SGD5,056.32(exc. GST) SGD5,056.32/unit | B&R | 3 | Inverter Module | Motion, Speed Controller | 25V dc | 24V dc | 7.6A | 11.19kW | 317mm | 53mm | 212mm | IP20 | 5°C | 40°C | ACOPOSmulti | UL |
Stocked by manufacturer
Subtotal (1 unit) SGD2,700.46(exc. GST) SGD2,700.46/unit | Eaton | 3 | Motor Controller | Speed Controller | 480V | 400V ac, 480V ac | 2.4A | 750W | 157mm | 220mm | 270mm | IP65 | -10°C | 40°C | - | CE UL approval UL 61800-5-1 IEC/EN 61800-5-1 RoHS |
Stocked by manufacturer
Subtotal (1 unit) SGD2,761.66(exc. GST) SGD2,761.66/unit | Eaton | 3 | Motor Controller | Speed Controller | 480V | 400V ac, 480V ac | 2.4A | 750W | 157mm | 220mm | 270mm | IP65 | -10°C | 40°C | - | UL 61800-5-1 IEC/EN 61800-5-1 CE UL approval RoHS |
Stocked by manufacturer
Subtotal (1 unit) SGD3,612.55(exc. GST) SGD3,612.55/unit | Eaton | 3 | Motor Controller | Speed Controller | 480V | 400V ac, 480V ac | 8.5A | 4kW | 195mm | 220mm | 270mm | IP65 | -10°C | 40°C | Moeller | RoHS UL 61800-5-1 CE UL approval IEC/EN 61800-5-1 |
Stocked by manufacturer
Subtotal (1 unit) SGD9,915.99(exc. GST) SGD9,915.99/unit | B&R | 3 | Inverter Module | Motion, Speed Controller | 25V dc | 24V dc | 66A | 48.8kW | 317mm | 213.5mm | 212mm | IP20 | 5°C | 40°C | ACOPOSmulti | UL |
Stocked by manufacturer
Subtotal (1 unit) SGD3,272.63(exc. GST) SGD3,272.63/unit | Eaton | 3 | Motor Controller | Speed Controller | 480V | 400V ac, 480V ac | 5.6A | 2.2kW | 157mm | 220mm | 270mm | IP65 | -10°C | 40°C | - | RoHS UL approval CE IEC/EN 61800-5-1 UL 61800-5-1 |
Stocked by manufacturer
Subtotal (1 unit) SGD627.42(exc. GST) SGD627.42/unit | B&R | 1 | Inverter Module | Speed Controller | 24V dc | 240V ac | 5A | 180W | 142mm | 72mm | 102.2mm | IP20 | -10°C | 60°C | ACOPOSinverter | UL |