- RS Stock No. 456-895
- Mfr. Part No. JXCL18-BC
Subtotal (1 unit) SGD813.18(exc. GST)SGD813.18/unit | SMC | - | Stepper Motor Controller | Speed Controller | 24V dc | 24V dc | 100mA | 24W | 510.5mm | - | - | - | 0°C | 55°C | JXC51/61 | EN 61800-5-2 STO, EN ISO 13849-1 Kat. 3 PL e, EN 62061 SIL CL 3, EN 61508 SIL 3 |
|
- RS Stock No. 253-109
- Mfr. Part No. 199037 RASP5-8421PNT-4120011S1
Subtotal (1 unit) SGD3,181.83(exc. GST)SGD3,181.83/unit | Eaton | 3 | Motor Controller | Speed Controller | 480V | 400V ac, 480V ac | 8.5A | 4kW | 195mm | 220mm | 270mm | IP65 | -10°C | 40°C | Moeller | UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS CE |
|
- RS Stock No. 251-248
- Mfr. Part No. 198552 RASP5-2402A31-512R100S1
Subtotal (1 unit) SGD2,654.00(exc. GST)SGD2,654.00/unit | Eaton | 3 | Motor Controller | Speed Controller | 480V | 400V ac, 480V ac | 2.4A | 750W | 157mm | 220mm | 270mm | IP65 | -10°C | 40°C | - | CE, UL, UL 61800-5-1 IEC/EN 61800-5-1 RoHS |
|
- RS Stock No. 681-648
- Mfr. Part No. 8BVI0660HCS0.008-3
Subtotal (1 unit) SGD9,101.70(exc. GST)SGD9,101.70/unit | B&R | 3 | Inverter Module | Motion, Speed Controller | 25V dc | 24V dc | 66A | 48.8kW | 317mm | 213.5mm | 212mm | IP20 | 5°C | 40°C | ACOPOSmulti | UL |
|
- RS Stock No. 252-651
- Mfr. Part No. 199031 RASP5-8424PNT-4120001S1
Subtotal (1 unit) SGD3,114.28(exc. GST)SGD3,114.28/unit | Eaton | 3 | Motor Controller | Speed Controller | 480V | 400V ac, 480V ac | 8.5A | 4kW | 195mm | 220mm | 270mm | IP65 | -10°C | 40°C | Moeller | UL Approval, CE, IEC/EN 61800-5-1, RoHS, UL 61800-5-1 |
|
- RS Stock No. 252-130
- Mfr. Part No. 198752 RASP5-2400A31-412R010S1
Subtotal (1 unit) SGD2,485.09(exc. GST)SGD2,485.09/unit | Eaton | 3 | Motor Controller | Speed Controller | 480V | 400V ac, 480V ac | 2.4A | 750W | 270mm | 220mm | 157mm | IP65 | -10°C | 40°C | Moeller | UL 61800-5-1, RoHS, UL Approval, IEC/EN 61800-5-1, CE |
|
- RS Stock No. 262-9777
- Mfr. Part No. SLE14
Subtotal (1 unit) SGD2,324.96(exc. GST)SGD2,324.96/unit | Sprint Electric | 3 | DC Motor Controller | Speed Controller | 12V, 500V | 200V, 240V, 380V, 480V | 34A | 14kW | 290mm | 215mm | 155mm | - | - | - | - | RoHS |
|
- RS Stock No. 252-173
- Mfr. Part No. 198984 RASP5-4420PNT-412R100S1
Subtotal (1 unit) SGD3,238.85(exc. GST)SGD3,238.85/unit | Eaton | 3 | Motor Controller | Speed Controller | 480V | 400V ac, 480V ac | 4.3A | 1.5kW | 270mm | 220mm | 157mm | IP65 | -10°C | 40°C | Moeller | RoHS, UL Approval, UL 61800-5-1, CE, IEC/EN 61800-5-1 |
|
- RS Stock No. 253-076
- Mfr. Part No. 198825 RASP5-5401A31-412R010S1
Subtotal (1 unit) SGD2,761.66(exc. GST)SGD2,761.66/unit | Eaton | 3 | Motor Controller | Speed Controller | 480V | 400V ac, 480V ac | 5.6A | 2.2kW | 157mm | 220mm | 270mm | IP65 | -10°C | 40°C | Moeller | UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1 |
|
- RS Stock No. 252-121
- Mfr. Part No. 198724 RASP5-2401A31-5120000S1
Subtotal (1 unit) SGD2,225.39(exc. GST)SGD2,225.39/unit | Eaton | 3 | Motor Controller | Speed Controller | 480V | 400V ac, 480V ac | 2.4A | 750W | 270mm | 220mm | 157mm | IP65 | -10°C | 40°C | Moeller | CE RoHS UL approval UL 61800-5-1 IEC/EN 61800-5-1 |