EMI Filters & Accessories

An EMI filter is a device which is used to suppress electromagnetic interference on a signal or power line. Electromagnetic interference is an unwanted electrical signal and is present in the environment or generated from other equipment.
There are two types of unwanted noise created by electromagnetic interference. Conducted which travels along the electrical conductors and radiated which travels through the air as radio waves or magnetic fields.
Most electronics contain an EMI filter as there are regulations in most countries that limit the amount of noise that can be emitted. Safety standards are required with EMI filters to reduce the risk of fires and electric shock.
Applications
• Electronic musical instruments
• Motherboards
• USB hubs
• Printers
• Audio and video communication equipment

...
Read more Read less

Filters

Viewing 1 - 20 of 77 products
Results per page
Description Price Accessory Type For Use With Voltage Range Current Rating Electrical Phase Power Rating Length Width Depth Dimensions
RS Stock No. 181-6675
Mfr. Part No.EAMM-U-86-D50-87A-102
BrandFesto
SGD1,099.90
Each
units
Parallel Kit EMMS-ST-87 Stepper Motor - - - - 71mm 86mm 188.5mm 71 x 86 x 188.5 mm
RS Stock No. 181-6641
Mfr. Part No.EAMM-A-L48-60G
BrandFesto
SGD397.33
Each
units
Axial Kit EMGA-60-P-G…-SAS-55 Gear Unit, EMMS-AS-55 Servo Motor - - - - 60mm 60mm 52.5mm 60 x 60 x 52.5 mm
RS Stock No. 181-6669
Mfr. Part No.EAMM-U-50-D32-40P-78
BrandFesto
SGD643.56
Each
units
Parallel Kit EMME-AS-40 Servo Motor - - - - 45mm 50mm 128.8mm 45 x 50 x 128.8 mm
RS Stock No. 181-6635
Mfr. Part No.EAMM-A-D60-87A
BrandFesto
SGD512.30
Each
units
Axial Kit EMMS-ST-87 Stepper Motor - - - - 85.8mm 85.8mm 64.7mm 85.8 x 85.8 x 64.7 mm
RS Stock No. 181-6644
Mfr. Part No.EAMM-A-D40-40G
BrandFesto
SGD419.78
Each
units
Axial Kit EMGA-40-P-G…-EAS-40 Gear Unit, EMME-AS-40 Servo Motor - - - - 50mm 50mm 55.5mm 50 x 50 x 55.5 mm
RS Stock No. 181-6664
Mfr. Part No.EAMM-U-60-S38-57A-91
BrandFesto
SGD769.17
Each
units
Parallel Kit EMMS-ST-57 Stepper Motor - - - - 53mm 60mm 157mm 53 x 60 x 157 mm
RS Stock No. 181-6624
Mfr. Part No.EAMM-A-S48-57A-G2
BrandFesto
SGD254.88
Each
units
Axial Kit EMMS-ST-57 Stepper Motor - - - - 70mm 55mm 47.2mm 70 x 55 x 47.2 mm
RS Stock No. 181-6637
Mfr. Part No.EAMM-A-D40-87A
BrandFesto
SGD509.09
Each
units
Axial Kit EMMS-ST-87 Stepper Motor - - - - 85.8mm 85.8mm 54mm 85.8 x 85.8 x 54 mm
RS Stock No. 181-6672
Mfr. Part No.EAMM-U-70-S48-60P-96
BrandFesto
SGD982.88
Each
units
Parallel Kit EMMT-AS-60 Servo Motor - - - - 64.5mm 70mm 173.5mm 64.5 x 70 x 173.5 mm
RS Stock No. 181-6670
Mfr. Part No.EAMM-U-70-D40-60P-96
BrandFesto
SGD982.88
Each
units
Parallel Kit EMMT-AS-60 Servo Motor - - - - 64.5mm 70mm 173.5mm 64.5 x 70 x 173.5 mm
RS Stock No. 181-6611
Mfr. Part No.EAMM-A-L38-60P
BrandFesto
SGD315.91
Each
units
Axial Kit EMMT-AS-60 Servo Motor - - - - 61.4mm 61.4mm 36.7mm 61.4 x 61.4 x 36.7 mm
RS Stock No. 181-6623
Mfr. Part No.EAMM-A-S48-87A-G2
BrandFesto
SGD254.88
Each
units
Axial Kit EMMS-ST-87 Stepper Motor - - - - 85.8mm 85.8mm 54mm 85.8 x 85.8 x 54 mm
RS Stock No. 181-6708
Mfr. Part No.NEBM-SM12G8-E-5-Q5-LE6
BrandFesto
SGD128.47
Each
units
Motor Cable EPCO Electric Cylinders - - - - 5m - - -
RS Stock No. 181-6612
Mfr. Part No.EAMM-A-L48-80P
BrandFesto
SGD482.07
Each
units
Axial Kit EMME-AS-80 Servo Motor - - - - 81.3mm 81.3mm 54mm 81.3 x 81.3 x 54 mm
RS Stock No. 181-6657
Mfr. Part No.EAMM-U-86-D60-87A-102
BrandFesto
SGD1,017.72
Each
units
Parallel Kit EMMS-ST-87 Stepper Motor - - - - 71mm 86mm 188.5mm 71 x 86 x 188.5 mm
RS Stock No. 181-6643
Mfr. Part No.EAMM-A-L62-80G
BrandFesto
SGD583.59
Each
units
Axial Kit EMGA-80-P-G…-SAS-70 Gear Unit, EMMS-AS-70 Servo Motor - - - - 100mm 100mm 62.5mm 100 x 100 x 62.5 mm
RS Stock No. 181-6671
Mfr. Part No.EAMM-U-70-D32-60P-96
BrandFesto
SGD982.88
Each
units
Parallel Kit EMMT-AS-60 Servo Motor - - - - 64.5mm 70mm 173.5mm 64.5 x 70 x 173.5 mm
RS Stock No. 181-6649
Mfr. Part No.EAMM-A-L38-87A
BrandFesto
SGD253.79
Each
units
Axial Kit EMMS-ST-87 Stepper Motor - - - - 85.8mm 85.8mm 33.7mm 85.8 x 85.8 x 33.7 mm
RS Stock No. 181-6677
Mfr. Part No.EAMM-U-86-D50-80P-102
BrandFesto
SGD1,099.90
Each
units
Parallel Kit EMME-AS-80 Servo Motor - - - - 71mm 86mm 188.5mm 71 x 86 x 188.5 mm
RS Stock No. 181-6616
Mfr. Part No.EAMM-A-D50-87A
BrandFesto
SGD442.30
Each
units
Axial Kit EMMS-ST-87 Stepper Motor - - - - 85.8mm 85.8mm 69.7mm 85.8 x 85.8 x 69.7 mm