DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 1 - 20 of 27 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 921-1426
Mfr. Part No.LC22G-103 1/500
SGD141.76
Each
units
12.4 rpm 24 V dc 24.5 mNm - 3mm - - - 22 (Dia.)mm 65.9mm 22 (Dia.) x 65.9 mm 30 mA - 1/500
RS Stock No. 921-1436
Mfr. Part No.LC20G-101 1/10
SGD141.76
Each
units
657 rpm 12 V dc 4.9 mNm Brushless 3mm - - 55.4mm 20 (Dia.)mm 62.4mm 20 (Dia.) x 62.4 mm 80 mA - 1/10
RS Stock No. 921-1432
Mfr. Part No.LC20G-101 1/30
SGD141.76
Each
units
- 12 V dc 36 Ncm - 3mm - - - 20 (Dia.)mm 62.4mm 20 (Dia.) x 62.4 mm - - 1/30
RS Stock No. 921-1448
Mfr. Part No.HG37-060-AA-00
SGD36.96
Each
units
70 rpm 12 V dc 20 Ncm - 6mm - - - 39 (Dia.)mm 77.7mm 39 (Dia.) x 77.7 mm 280 mA - 1/60
RS Stock No. 921-1451
Mfr. Part No.HG37-120-AA-00
SGD40.07
Each
units
33 rpm 12 V dc 39 Ncm - 6mm - - - 39 (Dia.)mm 83.2mm 39 (Dia.) x 83.2 mm 280 mA - 1/120
RS Stock No. 921-1423
Mfr. Part No.LC22G-103 1/100
SGD141.76
Each
units
60 rpm 24 V dc 14.7 mNm - 3mm - - - 22 (Dia.)mm 65.9mm 22 (Dia.) x 65.9 mm 30 mA - 1/100
RS Stock No. 921-1417
Mfr. Part No.MG16B-120-AA-00
SGD60.34
Each
units
100 rpm 6 V dc 90 mNm - 3mm - - - 16 (Dia.)mm 48mm 16 (Dia.) x 48 mm 400 mA - 1/120
RS Stock No. 921-1464
Mfr. Part No.HG37-300-AB-00
SGD40.07
Each
units
14.5 rpm 24 V dc 59 Ncm - 6mm - - - 39 (Dia.)mm 83.2mm 39 (Dia.) x 83.2 mm 90 mA - 1/300
RS Stock No. 921-1414
Mfr. Part No.LC22G-103 1/25
SGD141.76
Each
units
234 rpm 24 V dc 7.8 mNm - 3mm - - - 22 (Dia.)mm 65.9mm 22 (Dia.) x 65.9 mm 40 mA - 1/25
RS Stock No. 921-1410
Mfr. Part No.LC22G-103 1/10
SGD173.03
Each
units
578 rpm 24 V dc 4.9 mNm - 3mm - - - 22 (Dia.)mm 65.9mm 22 (Dia.) x 65.9 mm 40 mA - 1/10
RS Stock No. 921-1467
Mfr. Part No.HG37-200-AB-00
SGD40.07
Each
units
22 rpm 24 V dc 59 Ncm - 6mm - - - 39 (Dia.)mm 83.2mm 39 (Dia.) x 83.2 mm 140 mA - 1/200
RS Stock No. 921-1408
Mfr. Part No.MG16B-240-AB-00
SGD56.89
Each
units
40 rpm 12 V dc 18 Ncm - 3mm - - - 16 (Dia.)mm 51mm 16 (Dia.) x 51 mm 250 mA - 1/240
RS Stock No. 921-1460
Mfr. Part No.HG37-300-AA-00
SGD36.96
Each
units
14.5 rpm 12 V dc 59 Ncm - 6mm - - - 39 (Dia.)mm 83.2mm 39 (Dia.) x 83.2 mm 180 mA - 1/300
RS Stock No. 921-1454
Mfr. Part No.HG37-120-AB-00
SGD36.96
Each
units
33 rpm 24 V dc 39 Ncm - 6mm - - - 39 (Dia.)mm 83.2mm 39 (Dia.) x 83.2 mm 140 mA - 1/120
RS Stock No. 921-1473
Mfr. Part No.LC37G-183C 1/150
SGD127.77
Each
units
37 rpm 24 V dc 29 Ncm - 6mm - - - 37 (Dia.)mm 72.8mm 37 (Dia.) x 72.8 mm 350 mA - 1/150
RS Stock No. 921-1445
Mfr. Part No.HG37-030-AB-00
SGD36.96
Each
units
140 rpm 24 V dc 98 mNm - 6mm - - - 39 (Dia.)mm 77.7mm 39 (Dia.) x 77.7 mm 140 mA - 1/30
New
RS Stock No. 202-0434
Mfr. Part No.MG16B-030-AB-00
SGD38.13
Each
units
380 rpm 12 V 0.02 Nm Brushed 3mm - - - - - - - - -
New
RS Stock No. 202-0437
Mfr. Part No.MG16B-120-AB-00
SGD38.13
Each
units
100 rpm 12 V 0.06 Nm Brushed 3mm - - - - - - - - -
New
RS Stock No. 202-0435
Mfr. Part No.MG16B-060-AA-00
SGD38.13
Each
units
160 rpm 6 V 0.04 Nm Brushed 3mm - - - - - - - - -
RS Stock No. 921-1458
Mfr. Part No.HG37-150-AB-00
SGD40.07
Each
units
27 rpm 24 V dc 49 Ncm - 6mm - - - 39 (Dia.)mm 83.2mm 39 (Dia.) x 83.2 mm 140 mA - 1/150