Covers, Seals & Caps

Covers over electronics are important for the protection and longevity of the product. The correct cover, seal or cap ensures the circuit breaker, terminal or various other items it is used with is protected against dust, water and other harmful substances that could damage the circuitry. Although a cover protects against those kinds of instances, there are models available specifically designed to withstand other potential hazards, such as excess weight and static. All models are highly reliable and excellent quality.

...
Read more Read less

Filters

Viewing 61 - 63 of 63 products
Results per page
Description Price Accessory Type For Use With Range Series Standards Met
RS Stock No. 783-9259
Mfr. Part No.3RM1910-6AA
BrandSiemens
SGD2.27
Each
units
Cap SIRIUS 3RM1 Busbar - - -
RS Stock No. 326-756
Mfr. Part No.HDILE
BrandEaton
SGD4.55
Each
units
Cover DILE Series, DILET Series - - -
RS Stock No. 823-4686
Mfr. Part No.4 049 89
BrandLegrand
SGD1.01
Each
units
Busbar End Single Pole/Single Pole + Neutral Supply Bus Bar - - -
Related Products
All CBEs have blade terminals and have an ...
Description:
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms). 1-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.Industry standard dimensions with medium delay for most applications.Typically used on control equipment, communication ...
Fill level monitoring by means of guided microwavesUpdated ...
Description:
Fill level monitoring by means of guided microwavesUpdated display of the current fill levelProgrammable hysteresis and window functionSimple operation via the user menuThe length of the sensor probe can be shortened as desiredAvailable probes 228 mm (RS order no. 488-047) ...
All CBEs have blade terminals and have an ...
Description:
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms). 3-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.Industry standard dimensions with medium delay for most applications.Typically used on control equipment, communication ...
90° scale arcAccuracy class 1.5; BS89 and IEC51Flame ...
Description:
90° scale arcAccuracy class 1.5; BS89 and IEC51Flame retardant case to UL94V0Fitted with mounting bracketsOperating temperature range -25 → +40°CTerminal covers available separately48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ...