Electronic Sounders

Electronic sounders are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounders to raise attention to different incidents.

How do electronic sounders work?

A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability and are the tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.

Electronic sounders all give off there own tone such as bells, buzzers, horns, sounders and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. Most of these sounders you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.

Bells may be used as fire alarms are of paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves. Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments. Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS Stock No. 860-9223
Mfr. Part No.61-7100.02
BrandEAO
SGD89.08
Each
units
10 → 26 V dc - - DC 1 - Flush Mount 25 mm Buzzer - - - - -
RS Stock No. 175-7851
Mfr. Part No.31-801.002
BrandEAO
SGD97.42
Each
units
10 → 26 V ac/dc - - DC - - Panel Mount - Buzzer - 88 dB @ 0.1 m 31 - -
RS Stock No. 787-4779
Mfr. Part No.14-810.918
BrandEAO
SGD156.83
Each
units
24 V dc - 95dB DC 1 - Flush Mount 35 mm Buzzer - - - - -
RS Stock No. 175-7897
Mfr. Part No.14-810.902
BrandEAO
SGD140.00
Each
units
24 V dc - - DC - - Panel Mount 29 mm Buzzer - 95 dB @ 0.1 m 04 - -
RS Stock No. 200-4075
Mfr. Part No.03-810.001
BrandEAO
SGD273.01
Each
units
10 → 75 V - 85dB - 1 - Flush Mount - Buzzer - - Series 02 - -
RS Stock No. 200-4062
Mfr. Part No.02-810.001
BrandEAO
SGD236.52
Each
units
10 → 75 V - 85dB - 1 - Flush Mount - Buzzer - - Series 02 - -
RS Stock No. 175-7882
Mfr. Part No.14-810.002
BrandEAO
SGD108.71
Each
units
24 V dc - - DC - - Panel Mount 29 mm Buzzer - 95 dB @ 0.1 m 04 - -
RS Stock No. 175-7852
Mfr. Part No.31-810.005
BrandEAO
SGD130.88
Each
units
10 → 55 V ac, 10 → 75 V dc - - AC/DC - - Panel Mount - Buzzer - 88 dB @ 0.1 m 31 - -