Perforated Steel Sheets

Available in Mild, Stainless and Galvanised finishes, perforated steel sheets have a wide range of applications in industry as well as for acoustic and design purposes. Sheet perforations come in a range of shapes and sizes depending on the application, they can be circular, hexagonal, square and more. Spacing and orientation of these shapes can vary, altering the amount of open area and possible flow rate through the sheet. Understanding the application is key when buying perforated sheets as size, thickness and hole variables all factor into the right material.

...
Read more Read less

Filters

Viewing 21 - 38 of 38 products
Results per page
Description Price Material Length Thickness Hole Size Open Area Percentage Hole Diameter Hole Layout Pattern Number Magnetic Colour Suitability Width
RS Stock No. 182-8405
BrandRS PRO
SGD57.51
Each (In a Pack of 2)
units
Stainless Steel 500mm 0.55mm - 43% 6.4mm 60° 7 - - - 500mm
RS Stock No. 210-3785
BrandRS PRO
SGD115.425
Each (In a Pack of 2)
units
Stainless Steel 1m 0.55mm - 33% 3mm 60° 5 - - - 500mm
RS Stock No. 210-3684
BrandRS PRO
SGD56.70
Each (In a Pack of 2)
units
Galvanised Steel 1m 0.7mm - 33% 3mm 60° 5 No - - 500mm
RS Stock No. 340-6136
BrandRS PRO
SGD59.90
Each (In a Pack of 2)
units
Stainless Steel 500mm 0.55mm - 50% 4.8mm 60° 6 - - Chemical, Food, Photography & Marine 500mm
RS Stock No. 210-3791
BrandRS PRO
SGD115.425
Each (In a Pack of 2)
units
Stainless Steel 1m 0.55mm - 50% 4.8mm 60° 6 - - - 500mm
RS Stock No. 210-3713
BrandRS PRO
SGD56.70
Each (In a Pack of 2)
units
Galvanised Steel 1m 0.7mm - 43% 6.4mm 60° 7 No - - 500mm
RS Stock No. 817-410
BrandRS PRO
SGD50.975
Each (In a Pack of 2)
units
Galvanised Steel 500mm 0.7mm - 22% 1.5mm 45° 2 No - - 500mm
RS Stock No. 340-6186
BrandRS PRO
SGD59.90
Each (In a Pack of 2)
units
Stainless Steel 500mm 0.55mm 6 mm² 52% 6mm Square 10 - - Chemical, Food, Photography & Marine 500mm
RS Stock No. 182-8398
BrandRS PRO
SGD58.305
Each (In a Pack of 2)
units
Stainless Steel 500mm 0.55mm - 50% 4.8mm 60° 6 - - - 500mm
RS Stock No. 817-454
BrandRS PRO
SGD31.555
Each (In a Pack of 2)
units
Galvanised Steel 500mm 0.7mm - 43% 6.4mm 60° 7 No - - 500mm
RS Stock No. 210-3808
BrandRS PRO
SGD115.425
Each (In a Pack of 2)
units
Stainless Steel 1m 0.55mm - 43% 6.4mm 60° 7 - - - 500mm
RS Stock No. 340-6164
BrandRS PRO
SGD63.37
Each (In a Pack of 2)
units
Stainless Steel 500mm 0.55mm 6 mm² 62% 6mm In Line 9 - - Chemical, Food, Photography & Marine 500mm
RS Stock No. 340-6158
BrandRS PRO
SGD62.68
Each (In a Pack of 2)
units
Stainless Steel 500mm 0.55mm 4.7 mm² 35% 4.7mm Square 11 - - Chemical, Food, Photography & Marine 500mm
RS Stock No. 262-6121
BrandRS PRO
SGD58.30
Each (In a Pack of 2)
units
Stainless Steel 500mm 0.55mm 6 mm, 6 mm Hex 79% - 60° 13 - - - 500mm
RS Stock No. 817-432
BrandRS PRO
SGD31.38
Each (In a Pack of 2)
units
Galvanised Steel 500mm 0.7mm - 47% 2mm 60° 4 No - - 500mm
RS Stock No. 210-3814
BrandRS PRO
SGD115.425
Each (In a Pack of 2)
units
Stainless Steel 1m 0.55mm 6 mm² 62% 6mm Square 9 - - - 500mm
RS Stock No. 817-353
BrandRS PRO
SGD31.555
Each (In a Pack of 2)
units
Galvanised Steel 500mm 0.7mm - 50% 4.8mm 60° 6 No - - 500mm
RS Stock No. 919-0708
BrandRS PRO
SGD67.375
Each (In a Pack of 2)
units
Galvanised Steel 1m 1.5mm - 51% 3mm 60° 6a No - - 500mm
Related Products
Galvanised perforated sheetCan be painted after degreasingSelvedged border ...
Description:
Galvanised perforated sheetCan be painted after degreasingSelvedged border configuration-5mm/+10 mm on width and length.
Type 316 austenitic (non magnetic)High corrosion resistanceChemical,food,photography and ...
Description:
Type 316 austenitic (non magnetic)High corrosion resistanceChemical,food,photography and marine usesSelvedged border-5mm/+10 mm on width and lengthSheet size 500 x 500 mmThickness 0.55mm (24 swg).
RS PRO mild steel perforated sheet is supplied ...
Description:
RS PRO mild steel perforated sheet is supplied with a black powder coated finish. The perforated sheets are an excellent method to cover, enclose, divide, decorate and ventilate a space. One of the key attributes of perforated metal sheets are ...
RS PRO galvanised steel perforated sheet is an ...
Description:
RS PRO galvanised steel perforated sheet is an excellent range that can also be painted. The perforated sheets are an excellent method to cover, enclose, divide, decorate and ventilate a space. One of the key attributes of perforated metal sheets ...