Lapp ÖLFLEX CLASSIC 110 Control Cable, 3 Cores, 1.5 mm², YY, Unscreened, 100m, Grey PVC Sheath, 16 AWG
- RS Stock No.:
- 787-4069
- Mfr. Part No.:
- 1119303
- Manufacturer:
- Lapp
1200 In stock for delivery within 4 working days
Added
Price Each
SGD4.037
(exc. GST)
SGD4.40
(inc. GST)
Units | Per unit | Per Reel* |
100 + | SGD4.037 | SGD403.70 |
*price indicative |
- RS Stock No.:
- 787-4069
- Mfr. Part No.:
- 1119303
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex® Classic 110 YY Cable
Ölflex® Classic 110 YY Cables are flexible cables designed for use under medium mechanical stresses.
Fine copper wire strands
Conductors insulated with special PVC, black with white numbers + green/yellow earth wire
Special PVC external sleeve, silver-grey RAL 7001, flame retardant
Generally resistant to some oils and chemical products at room temperature
Suitable for dry and humid applications
Strong and resistant to bending
Suitable for control and connection cables in the machine tools, plant engineering and refrigeration plant sectors
Conductors insulated with special PVC, black with white numbers + green/yellow earth wire
Special PVC external sleeve, silver-grey RAL 7001, flame retardant
Generally resistant to some oils and chemical products at room temperature
Suitable for dry and humid applications
Strong and resistant to bending
Suitable for control and connection cables in the machine tools, plant engineering and refrigeration plant sectors
Features and Benefits
Standards
VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).
LAPP Grey Control Cable, 100m Length, 3 Cores - ÖLFLEX Series - 1119303
Use this YY control cable from LAPP to keep your data connections secure. Featuring three unscreened stranded conductor cores, it easily flexes to the space in your application without losing conductivity. Thanks to a non-wicking filler material that repels external moisture, you can be sure of minimal risk of damage to your cabling in damp or humid surroundings. User-friendly numbered conductor cores make installation and maintenance straightforward, even in busy systems.
Features & Benefits
• Heavy-duty PVC sheath is flame-retardant and oil-resistant to protect against spillages and limited fire exposure
• Versatile 300/500V voltage rating supports most commercial and light-industrial applications
• Operating temperature range of -40°C to +80°C for use in harsh environments
• Versatile 300/500V voltage rating supports most commercial and light-industrial applications
• Operating temperature range of -40°C to +80°C for use in harsh environments
Applications
• Industrial equipment engineering
• Automotive industry
• Control and automation
• Automotive industry
• Control and automation
What's screening and should I use an unscreened cable in my application?
Screened cables contain an extra layer of protection to shield the internal conductors against electromagnetic interference. Unscreened cables like this one don't have this extra layer, giving them greater flexibility than screened alternatives. An unscreened cable is suitable in instances where EMI is either not an issue or is already managed by external shielding.
Standards
VDE 0295, Part 5
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 |
Number of Cores | 3 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 100m |
Control Cable Type | YY |
Sheath Colour | Grey |
American Wire Gauge | 16 AWG |
CPR Certification | Eca |
Outer Diameter | 6.7mm |
Sheath Material | PVC |
Filler Material | Non-Wicking Filler |
Minimum Operating Temperature | -40°C |
Current Rating | 18 A |
Insulation Material | PVC |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
Maximum Operating Temperature | +80°C |
Earth Cable | Yes |
Voltage Rating | 300/500 V |
Conductor Material | Copper |
Oil Resistant | Yes |
Core Strands | 30/0.25 mm |
Conductor Resistance | 13.5 Ω/km |