- RS Stock No.:
- 776-1945
- Mfr. Part No.:
- AF2GUFNDNC(I)-AACXX
- Manufacturer:
- ATP
- RS Stock No.:
- 776-1945
- Mfr. Part No.:
- AF2GUFNDNC(I)-AACXX
- Manufacturer:
- ATP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ATP Flash Drive
The ATP industrial grade NANODURA flash drive has a storage capacity of 2GB with SLC NAND Flash. It is ideal for mission-critical industrial applications (boot drive application). The rugged metal housing design, along with advanced System in Package" (SIP) technology covering the interior components, permits the USB drive to withstand extreme temperatures, to be water/moisture-proof, as well as vibration, shock and electrostatic discharge resistant. No driver is needed for Windows 7/Vista/2000/ME/XP, Mac. OS 9.x or above. Linux kernel 2.4.0 or above and the device driver is needed for Windows 98SE.
Note:
Nanodura complies with ROHS and most restricted environmental policies. It also complies with USB 2.0 and USB 1.1 and is compatible with Windows and Mac OS. Nanodura comes with its ready to be used Plug'n'Play feature
Note:
Nanodura complies with ROHS and most restricted environmental policies. It also complies with USB 2.0 and USB 1.1 and is compatible with Windows and Mac OS. Nanodura comes with its ready to be used Plug'n'Play feature
Features and Benefits
Endurance of more than 60,000 program/erase cycles
High Speed USB 2.0 (480Mbps) compliant and backward compatible with USB1.1 (12Mbps)
Operating temperature ranges between -400C and 850C
Plug and play
SLC ICs can retain data for up to 10 years
True Plug and play connection support hot swap
Read speed up to 33Mbps and write speed up to 22Mbps
Operating temperature ranges between -40°C and 85°C
High Speed USB 2.0 (480Mbps) compliant and backward compatible with USB1.1 (12Mbps)
Operating temperature ranges between -400C and 850C
Plug and play
SLC ICs can retain data for up to 10 years
True Plug and play connection support hot swap
Read speed up to 33Mbps and write speed up to 22Mbps
Operating temperature ranges between -40°C and 85°C
Certifications
CE certified
FCC certified
FCC certified
Specifications
Attribute | Value |
---|---|
Capacity | 2 GB |
Model | NanoDura |
Industrial | Yes |
USB Specification | USB 2.0 |