- RS Stock No.:
- 538-0840
- Mfr. Part No.:
- NTCLE100E3223JB0
- Manufacturer:
- BC Components
960 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD1.14
(exc. GST)
SGD1.24
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | SGD1.14 | SGD5.70 |
250 - 495 | SGD1.114 | SGD5.57 |
500 - 1245 | SGD1.08 | SGD5.40 |
1250 + | SGD1.048 | SGD5.24 |
*price indicative |
- RS Stock No.:
- 538-0840
- Mfr. Part No.:
- NTCLE100E3223JB0
- Manufacturer:
- BC Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Vishay NTC Thermistors 0.5W 640 series
Negative Temperature Coefficient Thermistors (NTC) are semiconductor resistors whose resistance, at zero dissipation, decreases when the temperature varies either by the joule effect, with the ambient temperature or through a combination of the two. Measurement and checking of the temperature (thermometer, thermostat, sensor), current draw limiters and temperature compensation circuits for transistor circuits are some of the main applications for thermistors.
Features:
Accuracy over a wide temperature range
High stability over a long life
Excellent price/performance ratio
RoHS compliant, available with or without
exemption
UL recognized, file E148885
Mounting: radial
High stability over a long life
Excellent price/performance ratio
RoHS compliant, available with or without
exemption
UL recognized, file E148885
Mounting: radial
Applications:
Temperature measurement, compensation, sensing and
control in consumer and industrial applications
control in consumer and industrial applications
Specifications
Attribute | Value |
---|---|
Series | NTCLE100E3 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4.1%/°C |
Thermal Time Constant | 15s |
Resistance @ 25 °C | 22kΩ |
Tolerance | ±5% |
Maximum Power Rating | 500mW |
Length | 24mm |
Depth | 3mm |
Minimum Operating Temperature | -40°C |
Dimensions | 24 x 3mm |
Maximum Operating Temperature | +125°C |