- RS Stock No.:
- 293-8654
- Mfr. Part No.:
- HEL707-U-0-12
- Manufacturer:
- Honeywell
20 In stock for delivery within 4 working days
Added
Price Each
SGD127.33
(exc. GST)
SGD138.79
(inc. GST)
Units | Per unit |
1 - 4 | SGD127.33 |
5 + | SGD104.79 |
- RS Stock No.:
- 293-8654
- Mfr. Part No.:
- HEL707-U-0-12
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
HEL 700 series Platinum RTD
Miniature Pt 1000 and Pt 100 ceramic-cased temperature probes.
PTFE or fibreglass wired output.
Linear output.
PTFE or fibreglass wired output.
Linear output.
Specifications
Attribute | Value |
---|---|
Series | HEL-707 |
Temperature Coefficient Type | PTC |
Thermal Time Constant | 1s |
Tolerance | ±0.2% |
Length | 6.35mm |
Depth | 2.18mm |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +540°C |
Dimensions | 2.2 x 6.4mm |