- RS Stock No.:
- 176-9132
- Mfr. Part No.:
- P82 70 05100
- Manufacturer:
- Limitor
17 In Global stock for delivery within 4 working day(s)
161 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD10.32
(exc. GST)
SGD11.25
(inc. GST)
Units | Per unit |
1 - 99 | SGD10.32 |
100 - 499 | SGD10.11 |
500 + | SGD8.32 |
- RS Stock No.:
- 176-9132
- Mfr. Part No.:
- P82 70 05100
- Manufacturer:
- Limitor
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
P82 Series
High thermal sensitivity - unnecessary to mount directly in windings
Resets when temperature falls below operating point
Body material impregnation proof and resistant to pressure, heat and most chemicals - suitable for encapsulation
De-rate breaking capacity to 1·6A for reactive loads
Resets when temperature falls below operating point
Body material impregnation proof and resistant to pressure, heat and most chemicals - suitable for encapsulation
De-rate breaking capacity to 1·6A for reactive loads
Note
Multi-Use / Self Resetting
Approvals
VDE, SEV, BEAB, UL, CSA
Approvals
VDE, SEV, UL Pending
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
Specifications
Attribute | Value |
---|---|
Functioning Temperature | +70°C |
Maximum Current | 2.5 A |
Voltage Rating | 250V ac |
Lead Orientation | Radial |
Body Height | 8mm |
Body Length | 17.5mm |
Body Width | 4mm |
Wire Diameter | 0.51mm |
Wire Length | 100mm |