- RS Stock No.:
- 917-1909
- Mfr. Part No.:
- 551276
- Manufacturer:
- Valsteam ADCA
Temporarily out of stock - back order for despatch 21/05/2024, delivery within 4 working days from despatch date
Price Each
SGD1,303.72
(exc. GST)
SGD1,421.05
(inc. GST)
units | Per unit |
1 + | SGD1,303.72 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 917-1909
- Mfr. Part No.:
- 551276
- Manufacturer:
- Valsteam ADCA
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
Trap Set with GV32B, IS140, RT25 and FLT17HC
Trap sets containing a globe valve, Y strainer, non-return valve and a float and thermostatic steam trap.
Bronze Globe Valve GV32B
GV32B bronze inline stop valve with a rising stem, PTFE renewable disk and high-quality packing.
Female screwed ISO7/1Rp (BS21)
Body design conditions PN32
198°C at 14 bar
100°C at 32 bar
Body design conditions PN32
198°C at 14 bar
100°C at 32 bar
Y Strainers IS140
The IS140 Y strainer has been designed to protect traps, regulating valves and piping from dirt.
Female screwed ISO7/1Rp (BS21)
Horizontal or vertical downstream installation
Horizontal or vertical downstream installation
Non-Return Valve RT25
The RT25 stainless steel disc check valve specially designed for use with steam and hot condensate.
Female screwed ISO7/1Rp (BS21)
Low-pressure drop
Horizontal or vertical installation
Low-pressure drop
Horizontal or vertical installation
Float & Thermostatic Steam Trap FLT17LC
The FLT17HC float and thermostatic steam trap is designed for high and low-pressure steam heating and process equipment.
Modulating discharge
Discharges condensate at steam temperature
Unaffected by pressure changes
Excellent air discharge
Female screwed ISO7/1Rp (BS21)
Standard horizontal installation from left to right
DN 1 HC – DN25 HC
Discharges condensate at steam temperature
Unaffected by pressure changes
Excellent air discharge
Female screwed ISO7/1Rp (BS21)
Standard horizontal installation from left to right
DN 1 HC – DN25 HC
Application Information
For use with saturated steam, condensate, compressed air, water, oil and other fluids.
Specifications
Attribute | Value |
---|---|
Trap Type | Thermostatic |
Orientation | Horizontal, Vertical |
Maximum Working Pressure | 10 bar |
Body Material | SG Iron |
Gasket Material | Stainless Steel |
Connection Gender | Female |