- RS Stock No.:
- 117-6833
- Mfr. Part No.:
- 1266
- Manufacturer:
- Keystone
1200 In stock for delivery within 5 working days
Added
Price Each (In a Bag of 100)
SGD0.508
(exc. GST)
SGD0.554
(inc. GST)
Units | Per unit | Per Bag* |
100 + | SGD0.508 | SGD50.80 |
*price indicative |
- RS Stock No.:
- 117-6833
- Mfr. Part No.:
- 1266
- Manufacturer:
- Keystone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
6.35 mm angled tab
6.35-mm wide tab for PCB mounting with output perpendicular to the board.
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Series | PC QUICK-FIT |
Gender | Male |
Tab Width | 6.35mm |
Tab Thickness | 0.81mm |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 20.04mm |