- RS Stock No.:
- 425-4734
- Mfr. Part No.:
- SKA20440
- Manufacturer:
- Celduc
101 In stock for delivery within 5 working days
Added
Price Each
SGD56.56
(exc. GST)
SGD61.65
(inc. GST)
Units | Per unit |
1 - 9 | SGD56.56 |
10 - 99 | SGD54.87 |
100 + | SGD53.23 |
- RS Stock No.:
- 425-4734
- Mfr. Part No.:
- SKA20440
- Manufacturer:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
PCB-mount vertical solid state relays
These relays feature a high level of immunity to outside interference, a very low off-state leakage current and a surge suppressor.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 4 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 460 V ac |
Minimum Load Voltage | 12 V ac |
Maximum Control Voltage | 30 V |
Minimum Control Voltage | 4 V dc |
Switching Type | Zero Crossing |
Control Voltage Range | 4 → 30 V dc |
Minimum Load Current | 5 mA |
Range | SK |
Number of Poles | 1 |
Output Device | Triac |
Relay Type | PCB Relay |
Maximum Turn On Time | 10ms |
Series | SK |
Load Voltage Range | 12 → 460V ac |
Dimensions | 43.2 x 10.2 x 25mm |
Maximum Operating Temperature | +80°C |
Depth | 10.2mm |
Standards Met | CE, VDE, EAC, cURus |
Length | 43.2mm |
Off State Leakage Current | 0.1 mA |
Height | 25mm |
Operating Temperature Range | -40 → +80°C |
Minimum Operating Temperature | -40°C |