- RS Stock No.:
- 231-3392
- Mfr. Part No.:
- 84065030
- Manufacturer:
- Sensata / Crydom
- RS Stock No.:
- 231-3392
- Mfr. Part No.:
- 84065030
- Manufacturer:
- Sensata / Crydom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensata | Crydom Solid-State Relay, 24 to 280V Load Voltage Range, 4kV Optical Isolation - GA8 Series - 84065030
Sort out your switching needs with this solid-state relay from Sensata | Crydom. This component has a broad load voltage range of 24 to 280V, making it a versatile piece of kit. It mounts onto a PCB, so you can build it into your system without a hitch using its pin terminals. Zero-cross switching means it switches on when the voltage is near zero, helping to minimise noise for more efficient performance. A triac output makes this unit suitable for switching medium-power AC loads, so it's just the thing for domestic lighting networks or motor control installations.
Features & Benefits
Performs reliably in a temperature range of -30°C to +80°C for use in harsh industrial environments
Compact dimensions of 43.2 (L) x 10.2 (W) x 25.4mm (H) to add minimal bulk to your system
Optical isolation of 4kV for protection against shorts, transients and ground loops
Compact dimensions of 43.2 (L) x 10.2 (W) x 25.4mm (H) to add minimal bulk to your system
Optical isolation of 4kV for protection against shorts, transients and ground loops
What's optical isolation?
Optical isolation converts an electrical signal into a light signal using an LED. A photosensor then receives that light signal and converts it back to an electrical one, blocking any harmful currents trying to flow across the device.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 5 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 280 V rms |
Maximum Control Voltage | 32 V |
Minimum Control Voltage | 3 V dc |
Switching Type | Zero Crossing |
Control Voltage Range | 3 → 32 V dc |
Minimum Load Current | 0.05 mA |
Terminal Type | PCB Pin |
Output Device | Triac |
Relay Type | Solid State Relay |
Package Style | SIP |
Series | GA8 |
Load Voltage Range | 24 → 280V |
Dimensions | 43.2 x 10.2 x 25.4mm |
Maximum Operating Temperature | +80°C |
Capacitance | 8pF |
Minimum Operating Temperature | -30°C |
Length | 43.2mm |
Height | 25.4mm |
Standards Met | CE, RoHS Compliant |
Operating Temperature Range | -30 → +80°C |
Depth | 10.2mm |