- RS Stock No.:
- 656-3260
- Mfr. Part No.:
- SCB223A127.230/50
- Manufacturer:
- EMERSON – ASCO
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD635.57
(exc. GST)
SGD692.77
(inc. GST)
Units | Per unit |
1 + | SGD635.57 |
- RS Stock No.:
- 656-3260
- Mfr. Part No.:
- SCB223A127.230/50
- Manufacturer:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
223 series 2 / 2 N/C solenoid valves
2 / 2 N/C power-assisted, floating piston solenoid valves for high pressure fluids, 1/4" or 3/8" output (depending on model).
Heavy-duty two-way shut-off solenoid valves for control of pressurised fluids compatible with the seal materials used.
Valves require a minimum ΔP.
Can be mounted in any position.
Pluggable connectors.
Heavy-duty two-way shut-off solenoid valves for control of pressurised fluids compatible with the seal materials used.
Valves require a minimum ΔP.
Can be mounted in any position.
Pluggable connectors.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 3/8in |
Connection | 3/8 in NPT Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Air, Inert Gas, Oil, Water |
Type | 2/2 |
Orifice Diameter | 8mm |
Body Material | Brass |
Series | 223 |
Maximum Working Pressure | 100 bar |
Operating Temperature Range | -20 → +90 °C |
Connection Gender | Female |
Maximum Operating Temperature | +90°C |
Thread Standard or Connection Type | NPT |
Minimum Operating Temperature | -20°C |
Flow Factor Kv | 1.3m³/h |
Maximum Closing Time | 60ms |
Maximum Opening Time | 60ms |