- RS Stock No.:
- 823-3570
- Mfr. Part No.:
- 3020-01103-0
- Manufacturer:
- Murata Power Solutions
Available for back order.
Added
Price Each
SGD56.07
(exc. GST)
SGD61.12
(inc. GST)
Units | Per unit |
1 + | SGD56.07 |
- RS Stock No.:
- 823-3570
- Mfr. Part No.:
- 3020-01103-0
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Murata Power Solutions DC Shunt
The Murata Power Solutions DC shunt has an output voltage rating of 50mV at 500A. This precision shunt connects directly to the MPS DCA5-20PC series of DC ammeters. Its installation is straightforward
simply connect the load circuit to the shunts threaded studs and the shunts mV Kelvin-outputs to the digital ammeters input terminals. It features a rugged phenolic base that provides 750V isolation to the shunts brass terminals, allowing direct attachment to metal surfaces.
Features and Benefits
High precision with ±0.25% accuracy
Resistance is 0.001ohm
Manganin sensing element
Base mount
Operating temperature ranges between -40°C and 60°C
Resistance is 0.001ohm
Manganin sensing element
Base mount
Operating temperature ranges between -40°C and 60°C
Applications
Biomedical applications
Internet networking
Internet networking
Specifications
Attribute | Value |
---|---|
Maximum Current | 500 A |
Voltage Output | 50mV |
Shunt Type | Brass-Ended |
Accuracy | ±0.25 % |
Minimum Temperature | -40°C |
Maximum Temperature | 60°C |