- RS Stock No.:
- 783-8846
- Mfr. Part No.:
- DHR6,4x3,2NI-N2,5V0-1000
- Manufacturer:
- MTC
90 In stock for delivery within 4 working days
Added
Price Each
SGD11.22
(exc. GST)
SGD12.23
(inc. GST)
Units | Per unit |
1 - 9 | SGD11.22 |
10 - 29 | SGD10.99 |
30 + | SGD10.65 |
- RS Stock No.:
- 783-8846
- Mfr. Part No.:
- DHR6,4x3,2NI-N2,5V0-1000
- Manufacturer:
- MTC
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Gasket EMC D Profile
EMI gaskets in various shapes with a PU-foam core.
Adhesive backed
Specifications
Attribute | Value |
---|---|
Material | Nickel Copper Alloy, PUR |
Fixing Method | Tape |
Thickness | 3.2mm |
Length | 1m |
Width | 6.4mm |