- RS Stock No.:
- 300-7644
- Mfr. Part No.:
- 00-XEG-G0-19-04
- Manufacturer:
- System Zero
Temporarily out of stock - back order for despatch 07/05/2024, delivery within 4 working days from despatch date
Price 1 Bag of 100
SGD45.02
(exc. GST)
SGD49.07
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | SGD45.02 | SGD0.45 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 300-7644
- Mfr. Part No.:
- 00-XEG-G0-19-04
- Manufacturer:
- System Zero
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Self-tapping screws: Stainless Steel
System Zero® Tamperproof Screws
Tamperproof self-tapping screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
Standards
BS type 394S17, EN. 4567
Specifications
Attribute | Value |
---|---|
Length | 19mm |
Thread Size | No. 8 |
Head Shape | Flange Button |
Drive Type | System Zero |
Material | Stainless Steel |
Finish | Plain |
Stainless Steel Type | A2 304 |