- RS Stock No.:
- 254-305
- Mfr. Part No.:
- BE-8706S
- Manufacturer:
- Bahco
116 In stock for delivery within 4 working days
Added
Price Each
SGD23.64
(exc. GST)
SGD25.77
(inc. GST)
Units | Per unit |
1 + | SGD23.64 |
- RS Stock No.:
- 254-305
- Mfr. Part No.:
- BE-8706S
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco 1000 V Hex Screw Driver
Ergo range 1000 V insulated screwdriver.
Three-component handle
Combines strong core with good grip
Soft, high-friction material with ridged surface for comfortable grip and maximum friction even when the hand is oily
Optimal length on the handle neck
Fingers are always correctly positioned for quick turning and precision control
Only rounded shapes
No pressure points no matter how you hold or use the screwdriver
Combines strong core with good grip
Soft, high-friction material with ridged surface for comfortable grip and maximum friction even when the hand is oily
Optimal length on the handle neck
Fingers are always correctly positioned for quick turning and precision control
Only rounded shapes
No pressure points no matter how you hold or use the screwdriver
Standards
IEC 60900
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Hexagon |
Tip Size | 6 mm |
VDE/1000V Approved | Yes |
Blade Length | 150 mm |
Overall Length | 322 mm |
Handle Material | Bi-material |
Blade Material | Alloy Steel |
Blade Finish | Black Tip |