- RS Stock No.:
- 384-3484
- Mfr. Part No.:
- 66-052-23
- Manufacturer:
- Stanley Works
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 384-3484
- Mfr. Part No.:
- 66-052-23
- Manufacturer:
- Stanley Works
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
6 Piece Precision Screwdriver Set
Bi-material handle design
Tips hardened to 53 HRC
Chrome vanadium steel blade with black oxide finish
Overall length 110mm
Set contains Philips No. 0,1, Slotted tip 1.4, 2.0, 2.4, 3.0mm
Tips hardened to 53 HRC
Chrome vanadium steel blade with black oxide finish
Overall length 110mm
Set contains Philips No. 0,1, Slotted tip 1.4, 2.0, 2.4, 3.0mm
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 6 |
Tip Type | Phillips, Slotted |
Tip Size | Slotted: 1.4; 2; 2.4; 3 mm; Phillips: PH0; PH1 |