- RS Stock No.:
- 519-686
- Mfr. Part No.:
- AN.J5
- Manufacturer:
- Facom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 519-686
- Mfr. Part No.:
- AN.J5
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
5 Piece Protwist® - Stubby Screwdriver Set
Introducing the professional 5-piece PROTWIST (AN.J5) Stubby Screwdriver Set from FACOM. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for maintenance applications. These highest quality steel screwdrivers offer unique design multi-component handles for fast ergonomic screw-driving with 10% higher torque compared to regular screwdrivers. They have short blades and stubby ball handles for use in confined spaces. Zinc, Nickel and Chromium coated blade ensures maximum corrosion resistance and superior performance.
Features and Benefits:
Facom 5 piece Protwist screwdriver set contains both Slotted and Phillips screwdrivers. They have short blades and stubby ball handles for use in confined spaces. This set contains the following types of screwdriver:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Features and Benefits
Stubby round bladed screwdriver set with precision machined tips
Hardened and tempered silicone carbon steel blades for strength and endurance
Colour and icon coded for fast tip identification and selection
Multi-material polyamide and polyurethane handles designed for intensive use and massive torque transmission
Handles resistant to workshop chemicals and solvents such as petrol and acetone
Black tipped mat chromed blade
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Flammable Environments
FAQs
What do you get in the set?
Phillips:
PH1 x 25 mm
PH2 x 35 mm
Slotted:
4 x 25 mm
5.5 x 35 mm
6.5 x 35 mm
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Features and Benefits
Stubby round bladed screwdriver set with precision machined tips
Hardened and tempered silicone carbon steel blades for strength and endurance
Colour and icon coded for fast tip identification and selection
Multi-material polyamide and polyurethane handles designed for intensive use and massive torque transmission
Handles resistant to workshop chemicals and solvents such as petrol and acetone
Black tipped mat chromed blade
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Flammable Environments
FAQs
What do you get in the set?
Phillips:
PH1 x 25 mm
PH2 x 35 mm
Slotted:
4 x 25 mm
5.5 x 35 mm
6.5 x 35 mm
Typical Application:
This screwdriver set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
What do I get in the set?
Phillips: PH1 x 25 mm; PH2 x 35 mm
Slotted: 4 x 25 mm; 5.5 x 35 mm; 6.5 x 35 mm
Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately.
See the full range of Facom Screwdrivers
Are these screwdrivers magnetic?
Screwdrivers are not magnetic. However, to simply magnetise the screwdriver you can use Facom Magnetiser & Demagnetiser Tool RS stock number: 162-8299
Phillips: PH1 x 25 mm; PH2 x 35 mm
Slotted: 4 x 25 mm; 5.5 x 35 mm; 6.5 x 35 mm
Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately.
See the full range of Facom Screwdrivers
Are these screwdrivers magnetic?
Screwdrivers are not magnetic. However, to simply magnetise the screwdriver you can use Facom Magnetiser & Demagnetiser Tool RS stock number: 162-8299
Facom Sets
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 5 |
Tip Type | Phillips, Slotted |
Tip Size | Slotted: 4; 5.5; 6.5 mm; Phillips: PH1; PH2 |