- RS Stock No.:
- 797-5471
- Mfr. Part No.:
- Krypton/10
- Manufacturer:
- DeWALT
13 In stock for delivery within 4 working days
Added
Price 1 Pair
SGD156.78
(exc. GST)
SGD170.89
(inc. GST)
Pair(s) | Per Pair |
1 - 4 | SGD156.78 |
5 + | SGD129.03 |
- RS Stock No.:
- 797-5471
- Mfr. Part No.:
- Krypton/10
- Manufacturer:
- DeWALT
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Safety Trainer, Krypton Series
These DeWALT Krypton safety trainers are lightweight and ideal for light, clean industrial use.
Steel toe cap
Comfortable, anti-bacterial inner soles
EVA/Rubber Outsole
Non-metallic midsole protection
Comfortable, anti-bacterial inner soles
EVA/Rubber Outsole
Non-metallic midsole protection
Standards
SBP SRA Safety Rating
DeWALT Safety Footwear
Specifications
Attribute | Value |
---|---|
Series | Krypton |
Gender | Men |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | Black, White, Yellow |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
Anti-Static | No |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | No |
Resistant To | Oil, Petrol |
Penetration Resistant | Yes |
Additional Safety Features | P |
Safety Rating EN ISO 20345 | SBP |
Slip Resistance Rating | SRA |
Anti-Slip | Yes |
Upper Material | Microfibre |
Midsole Type | Non Metallic |