- RS Stock No.:
- 124-9512
- Mfr. Part No.:
- T53583
- Manufacturer:
- Scruffs
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 124-9512
- Mfr. Part No.:
- T53583
- Manufacturer:
- Scruffs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Scruffs Safety Boots
The Scruffs Cheviot black aluminium toe cap mans safety boots are available in 10 UK, 44 EU and 10.5 US sizes. This safety work boots are mid-ankle lightweight with a protective aluminium toe cap, so this product is excellent for working in industrial areas. This shoe is a composite mid-plate an EVA mid-sole. Further protection is provided by a heat-resistant rubber outsole with nubuck uppers. This boot provides good protection and is comfortable for all daily wear.
Features and Benefits
Mid ankle work-boot
Aluminium toe cap
Composite mid-plate
Rubber outsole
Nubuck upper
Padded tongue and ankle collar
Laced, reinforced eyelets
Hard wearing
Durable
Comfortable
Various sizes available
Aluminium toe cap
Composite mid-plate
Rubber outsole
Nubuck upper
Padded tongue and ankle collar
Laced, reinforced eyelets
Hard wearing
Durable
Comfortable
Various sizes available
Specifications
Attribute | Value |
---|---|
Series | Cheviot |
Gender | Men |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 10.5 |
Colour | Black |
Safety Toe Type | Aluminium |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Resistant To | Heat, Impact, Water Penetration |
Penetration Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Nubuck |
Anti-Slip | Yes |
Slip Resistance Rating | SRA |
Midsole Type | Composite |