- RS Stock No.:
- 197-7793
- Mfr. Part No.:
- C1353AANAB
- Manufacturer:
- Arcolectric (Bulgin) Ltd
104 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
546 In Global stock for delivery within 4 working day(s)
Added
Price Each
SGD14.28
(exc. GST)
SGD15.57
(inc. GST)
Units | Per unit |
1 - 49 | SGD14.28 |
50 - 99 | SGD13.95 |
100 - 249 | SGD13.53 |
250 - 1249 | SGD13.20 |
1250 + | SGD10.87 |
- RS Stock No.:
- 197-7793
- Mfr. Part No.:
- C1353AANAB
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Approvals
ENEC, UL recognised component, CSA certified
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Single Throw (DPST) |
Switch Operation | On-Off |
Panel Cut Out Width | 22.2mm |
Panel Cut Out Height | 27.2mm |
Contact Current Rating | 16 A@ 250 V ac |
Illuminated | Yes |
Actuator Colour | Red |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
Panel Cut Out Size | 27.2 x 22.2mm |
AC Voltage Rating | 125 V, 250V |