- RS Stock No.:
- 725-7231
- Mfr. Part No.:
- SSD43SSBS
- Manufacturer:
- Pop Rivets
Available for back order.
Added
Price 1 Bag of 500
SGD109.52
(exc. GST)
SGD119.38
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 1 | SGD109.52 | SGD0.219 |
2 - 3 | SGD107.83 | SGD0.216 |
4 + | SGD106.21 | SGD0.212 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 725-7231
- Mfr. Part No.:
- SSD43SSBS
- Manufacturer:
- Pop Rivets
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Multigrip POP® Rivets
Multigrip domed head rivet
Tolerant of oversize holes
High joint integrity when hole sizes are inconsistent
Large blind side expansion
Mandrel head retention
Tolerant of oversize holes
High joint integrity when hole sizes are inconsistent
Large blind side expansion
Mandrel head retention
Specifications
Attribute | Value |
---|---|
Rivet Type | Blind |
Rivet Diameter | 3.2mm |
Rivet Length | 8mm |
Fixing Hole Diameter | 3.4mm |
Rivet Body Material | Stainless Steel |
Mandrel Material | Stainless Steel |
Thickness of Material Minimum | 3.2mm |
Thickness of Material Maximum | 4.8mm |
Colour | Silver |
Grip Range Maximum | 4.8mm |
Grip Range Minimum | 3.2mm |
Finish | Plain |