- RS Stock No.:
- 721-2761
- Mfr. Part No.:
- 10828054
- Manufacturer:
- Schroff
Discontinued product
- RS Stock No.:
- 721-2761
- Mfr. Part No.:
- 10828054
- Manufacturer:
- Schroff
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schroff Inpac 19 in Subracks
The Inpac subracks from Schroff have a 19 in chassis with high mechanical stability and a modular assembly for standard board formats.
Features and Benefits
Easily accommodates electronic components
19 in chassis with high mechanical stability
Modular assembly for standard board formats
Diecast aluminium front and rear frame
RoHS compliant
19 in chassis with high mechanical stability
Modular assembly for standard board formats
Diecast aluminium front and rear frame
RoHS compliant
Kit Contents
2 x side panel, aluminium extrusion, RAL 7030 with 6U: 2 aluminium corner profiles, 1 divider plate (steel plate)
1 x front frame, diecast aluminium, RAL 7030 rear side with counterbores for drill holes to mount handles and front panels
1 x rear frame, diecast aluminium, RAL 7030
1 x cover plate, steel, 1 mm, RAL 7035, plastic-coated with GND/earthing connection
1 x base plate, steel, 1 mm, RAL 7035, plastic-coated with GND/earthing connection
4 x case foot with anti-slip protection, PC, UL 94 V-0
Assembly kit
1 x front frame, diecast aluminium, RAL 7030 rear side with counterbores for drill holes to mount handles and front panels
1 x rear frame, diecast aluminium, RAL 7030
1 x cover plate, steel, 1 mm, RAL 7035, plastic-coated with GND/earthing connection
1 x base plate, steel, 1 mm, RAL 7035, plastic-coated with GND/earthing connection
4 x case foot with anti-slip protection, PC, UL 94 V-0
Assembly kit
Standards
External dimensions in accordance with IEC 60297-3-101.
Ingress protection IP 20 to IEC 60529.
Ingress protection IP 20 to IEC 60529.
Specifications
Attribute | Value |
---|---|
Rack Units | 3U |
External Depth | 434.5mm |
External Height | 132.5 mm |
External Width | 483 mm |
External Dimensions | 132.5 x 483 x 434.5mm |
Ventilated | Yes |
Colour | Grey |
External Case Material | Aluminium, Steel |
Series | Inpac |