- RS Stock No.:
- 282-8197
- Mfr. Part No.:
- C0911NBAAE
- Manufacturer:
- Arcolectric (Bulgin) Ltd
535 In stock for delivery within 4 working days
Added
Price Each
SGD15.45
(exc. GST)
SGD16.84
(inc. GST)
Units | Per unit |
1 - 49 | SGD15.45 |
50 - 99 | SGD15.13 |
100 - 249 | SGD14.66 |
250 - 499 | SGD14.29 |
500 + | SGD13.99 |
- RS Stock No.:
- 282-8197
- Mfr. Part No.:
- C0911NBAAE
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TN
Product Details
Series 0910 and 0911 pushbuttons
Panel clip-on pushbuttons.
Momentary action or latching.
Changeover contact (ON-ON).
Faston 6.3 mm terminal connection.
Momentary action or latching.
Changeover contact (ON-ON).
Faston 6.3 mm terminal connection.
Approvals
CSA and VDE
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching, Momentary |
Panel Cut Out Diameter | 12.7mm |
Mounting Type | Panel Mount |
Push Button Colour | Black |
Contact Configuration | Single Pole Double Throw (SPDT) |
Push Button Style | Round |
Contact Current Rating | 16 A @ 250 V ac |
Contact Material | Silver Alloy |
Manufacturer Part No. | C0911NBAAE |
Terminal Type | Tab |