- RS Stock No.:
- 282-8181
- Mfr. Part No.:
- C0911NBAAB
- Manufacturer:
- Arcolectric
- RS Stock No.:
- 282-8181
- Mfr. Part No.:
- C0911NBAAB
- Manufacturer:
- Arcolectric
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TN
Product Details
Series 0910 and 0911 pushbuttons
Panel clip-on pushbuttons.
Momentary action or latching.
Changeover contact (ON-ON).
Faston 6.3 mm terminal connection.
Momentary action or latching.
Changeover contact (ON-ON).
Faston 6.3 mm terminal connection.
Approvals
CSA and VDE
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary, On-On |
Panel Cut Out Diameter | 12.7mm |
Mounting Type | Panel Mount |
Contact Configuration | Single Pole Double Throw (SPDT) |
Contact Current Rating | 16 A @ 250 V ac |
Contact Material | Silver Alloy |
Manufacturer Part No. | C0911NBAAB |
Terminal Type | Tab |